FERROXCUBE
Material Overview
| Material | μi | Bs 100°C 1200A/m |
TC | Material Description |
|---|---|---|---|---|
| 3C91 | 3000 | 370 | 220 | A medium frequency power material with minimum power losses around 60°C for use in power and general purpose transformers at frequencies up to 0.33 MHz |
| 3C92 | 1500 | 460 | 280 | A low frequency, high Bsat power material for use in output chokes and power inductors at frequencies up to 0.2 MHz |
| 3C94 | 2300 | 380 | 220 | A low frequency power material for use in power and general purpose transformers at frequencies up to 0.3 MHz |
| 3C95 | 3000 | 410 | 215 | A low to medium frequency power material with low power losses from 25 to 100°C for use in power transformers at frequencies up to 0.4 MHz. Especially suited for broad temperature range applications like automotive, lighting and mobile/ handheld. |
| 3C96 | 2000 | 440 | 240 | A low to medium frequency power material for use in power and general purpose transformers at frequencies up to 0.4 MHz |
| 3C97 | 3000 | 410 | 215 | A low to medium frequency power material with low power losses from 50 to 140°C for use in power transformers at frequencies up to 0.4 MHz. Especially suited for broad temperature range applications like automotive, lighting and mobile/ handheld. |
| 3F36 | 1600 | 420 | 230 | A medium to high frequency power material for use in power and general purpose transformers at frequencies of 0.3-1 MHz. Low power loss from 25 to 100°C. Especially suited for broad temperature range applications like automotive, lighting and mobile handheld. |
| 3F4 | 900 | 350 | 220 | A high frequency power material for use in power and general purpose transformers at frequencies of 1-3 MHz |
| 3F46 | 750 | 430 | 280 | A high frequency power material for use in power and general purpose transformers at frequencies of 1-3 MHz. Temperature characteristics tuned for stable operation in range 25-100°C. Available in product size up to 40 mm |
| 4C65 | 125 | 340 | 350 | Low Permeability NiZn ferrite for use in RF tuning, wideband and balun transformers |