• Preferred Supplier

SUZHOU HANGJING ELEC&TECH CO., LTD

Product Categories

Products are not available in THB.  Change currency

Image of SUZHOU HANGJING ELEC&TECH's FC31M2-32.768-NTLNNDTK

FC31M2-32.768-NTLNNDTK

CRYSTAL 3215 32.768kHz 12.5pF ±10ppm -40-85℃ ±10ppm

Image of SUZHOU HANGJING ELEC&TECH's CO53D6-200.000-WVKDTSTK

CO53D6-200.000-WVKDTSTK

OSC 5032 200MHz LVDS 2.5V-3.3V ±10ppm -40-85℃ ±15ppm

Image of SUZHOU HANGJING ELEC&TECH's 8132S-50.000MN33DTK

8132S-50.000MN33DTK

TCXO 3225 50MHz clipped sine wave 3.3V ±1.5ppm -40-85℃ ±1ppm

Image of SUZHOU HANGJING ELEC&TECH's V175H-50.000K33DTK

V175H-50.000K33DTK

VCXO 7050 50MHz HCMOS 3.3V ±25ppm -40-85℃

Image of SUZHOU HANGJING ELEC&TECH's 5797H4-25.000L33DTVCK

5797H4-25.000L33DTVCK

OCXO 9.7x7.5 25MHz HCMOS 3.3V ±20ppb@-40-85℃

Tools and Support

About SUZHOU HANGJING ELEC&TECH CO., LTD

SUZHOU HANGJING ELEC&TECH CO., LTD. was founded in 2014 and specialize in the research, development, production, and sale of quartz frequency controlling units. Through a professional team and advanced production technology, we have established product lines for quartz crystal, crystal oscillator, crystal filter, VCXO, and TCXO, as well as a robust supply chain system, high-quality products, extremely low failure rate, and fast and professional pre-sales and after-sales service. In the Piezoelectric Crystal Industry, Hangjing's technology and quality are in a leading position.

Additional Content

RESOURCES