• Preferred Supplier

TT Electronics / BI Technologies

Product Categories

Product Training Modules

TT Elects PSM, Micro-Miniature Slide Potentiometer
5 minutes
PSM Micro-Miniature Slide Potentiometer
This presentation will highlight the features, benefits, and ideal applications for this series of mini slide pots.
HA65A Inductor
10 minutes
HA65A Inductor
Explore the characteristics, specifications, and applications for the HA65A series of fixed inductors.
SENSOR NON-CONTACT SINGLE TURN
5 minutes
MagnePot Non-Contacting Rotary Position Sensor
A non-contact, single-turn Hall Effect sensor featuring an extremely low mechanical torque, low noise, and a long rotational life of over 10 million cycles.
INDUCT ARRAY 2 COIL 22UH SMD
10 minutes
Surface Mount Coupled Inductors
HM78D-1210 has dual windings that can be connected in series, parallel, as a dual inductor, or as a transformer, making it very versatile.
POT POS SENSOR 10K 7/8" 1 TURN
5 minutes
CP Single Turn Overview
CP Single Turn potentiometers have linearity of +/- 1% after end of life and operate at temperatures ranging from -40°C to 125°C.
POT ROTARY 10K OHM 16MM PC PIN
5 minutes
Panel Potentiometer
Features like linearity of +/- 3-5% at end of life, ability to modify, and large temperature operating range, are ideal for a panel mount configuration.
View All

About TT Electronics / BI Technologies

BI Technologies designs and manufactures electronic components for customers across defense and aerospace, medical, transportation, energy and industrial electronics markets.

Key application areas are medical, pro-audio and industrial – welding, automation, instrumentation.

Products include: trimming and precision potentiometers, position sensors, turns counting dials, resistor and resistor networks, integrated passive networks, transformers, inductors, hybrid and power hybrid microcircuits, and customer integration of these technologies.