VideoLibrary

Alpha Wire PTFE Insulated Hook-Up Wire | DigiKey Daily

Alpha Wire’s PTFE insulated hook-up wire provides superior high-temperature protection for a variety of applications. The extensive range of this wire allows users to employ it in applications ranging from as simple as a control cabinet in a protected environment, or as specialized as a machine tool on a factory floor, a high-temperature oven, or off-road, heavy-duty construction equipment. This silver plated copper hook-up wire is available in ten color options. The 22 gauge conductor has a diameter of 0.032 inches, while the insulation has a diameter of 0.043 inches. This wire has a temperature range from minus 60 degrees Celsius to 200 degrees Celsius, a bend radius of 10-times the cable diameter, and a voltage rating of 250 volts RMS.

4/23/2019 1:42:14 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CBL 1 COND 14AWG 600V WHITE2804/2 WH005CBL 1 COND 14AWG 600V WHITE0 - Immediate$2,015.17ดูรายละเอียด
CBL 1 COND 24AWG 600V WHITE2811 WH001CBL 1 COND 24AWG 600V WHITE0 - Immediate$167.46ดูรายละเอียด
CBL 1 COND 24AWG 600V WHITE 100'2811 WH005CBL 1 COND 24AWG 600V WHITE 100'0 - Immediate$42,851.80ดูรายละเอียด
CBL 1 COND 16AWG 600V WHITE2820 WH001CBL 1 COND 16AWG 600V WHITE0 - Immediate$353.69ดูรายละเอียด
CBL 1 COND 16AWG 600V WHITE2820 WH005CBL 1 COND 16AWG 600V WHITE0 - Immediate$928.82ดูรายละเอียด
CBL 1 COND 24AWG WHITE2821 WH001CBL 1 COND 24AWG WHITE0 - Immediate$108.30ดูรายละเอียด
CABLE 1 COND 24AWG 600V WHITE2821 WH005CABLE 1 COND 24AWG 600V WHITE100 - Immediate$328.25ดูรายละเอียด
CBL 1 COND 22AWG 600V WHITE2824 WH001CBL 1 COND 22AWG 600V WHITE0 - Immediate$159.73ดูรายละเอียด
CBL 1 COND 16AWG 600V WHITE2826 WH001CBL 1 COND 16AWG 600V WHITE0 - Immediate$285.75ดูรายละเอียด
CBL 1 COND 16AWG 600V WHITE 100'2826 WH005CBL 1 COND 16AWG 600V WHITE 100'0 - Immediate$101,014.44ดูรายละเอียด