Amphenol ICC High-Speed Board-to-Board Connectors | DigiKey Daily
Amphenol's high-speed board-to-board connectors provide high contact force reliability ensuring strong connectivity and strong signal integrity. The connectors feature polarization keys at pin edges and robust mating. Design flexibility enables 13 types of stack heights, all of which can meet the PCI Express GEN3 and GEN4 electrical requirements. Also, their optimized high speed performance at all stacking heights can meet SAS, SAS-3, and 12 GT/s electrical requirements. Gold plating of 8, 15 & 30µ” prevents corrosion and improves contact resistance, and Caps and Mylar options are available. They also have 20- to 200-position options available for high-density applications.
High-Speed Board-to-Board Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | G832MB010641222HR | CONN RCPT 64POS SMD GOLD | 656 - Immediate | $129.97 | ดูรายละเอียด |
![]() | G832MB010806222HR | CONN RCPT 80POS SMD GOLD | 0 - Immediate | $80.83 | ดูรายละเอียด | |
![]() | ![]() | G832MB111003222HR | CONN PLUG 100POS SMD GOLD | 492 - Immediate | $174.91 | ดูรายละเอียด |