VideoLibrary

ix Industrial™ IP20 Connectors | First Look

Welcome to First Look, brought to you by Digi-Key and Amphenol ICC. The Industrial IoT has revolutionized the way factories are managed and is driving demand for greater sensing and connectivity into all types of equipment. The data that’s gathered allows manufacturers to increase efficiency and identify potential problems before they impact production. Connecting all of these devices in the harsh environment of a factory floor requires something more robust than an RJ45 connector. Amphenol ICC’s ix Industrial series of connectors are designed for next generation high speed ruggedized Industrial Ethernet and other common industrial protocols. The ix Industrial series is a 10 position, IEC61076-3-124 compliant connector that supports data rates up to 10Gbps in a 75% smaller package than a typical RJ45 connector, helping designers fit needed connectivity into the limited space available for IO ports. They also have a 10mm connector pitch, allowing for greater port density in ganged applications. Despite their small size, the ix Industrial series is designed to be reliable in harsh environments. They have 360 degree shielding through the port and a two-point metal latch to maintain connectivity under heavy shock and vibration. The connectors meet IP20 requirements for MICE1 environments, with several IP67 versions for MICE 2 & MICE3 environments coming soon. SMT receptacles are available in right-angle and vertical configurations, with heavy duty solder tabs to secure the connector to the PCB. Plugs are available with IDC terminations for easy repair or installation in the field, or with solder terminations for high volume assembly. All versions are available with 3 keying options for controlled mating.

7/1/2020 1:46:46 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IX INDUSTRIAL IP20, PLUG, TYPE AND9AP5200IX INDUSTRIAL IP20, PLUG, TYPE A371 - Immediate$205.62ดูรายละเอียด
IX INDUSTRIAL IP20, PLUG, TYPE AND9AP6200IX INDUSTRIAL IP20, PLUG, TYPE A0 - Immediate
580 - Marketplace
$245.38ดูรายละเอียด
IX INDUSTRIAL IP20, PLUG, TYPE AND9AP7200IX INDUSTRIAL IP20, PLUG, TYPE A0 - Immediate
500 - Marketplace
$245.38ดูรายละเอียด
IX INDUSTRIAL IP20, VERT RECEPT,ND9AS2200IX INDUSTRIAL IP20, VERT RECEPT,446 - Immediate$126.73ดูรายละเอียด
IX INDUSTRIAL IP20, PLUG, TYPE BND9BP5200IX INDUSTRIAL IP20, PLUG, TYPE B23 - Immediate
475 - Marketplace
$253.47ดูรายละเอียด
IX INDUSTRIAL IP20, PLUG, TYPE BND9BP6200IX INDUSTRIAL IP20, PLUG, TYPE B300 - Immediate$245.38ดูรายละเอียด
IX INDUSTRIAL IP20, PLUG, TYPE BND9BP7200IX INDUSTRIAL IP20, PLUG, TYPE B286 - Immediate$245.38ดูรายละเอียด
IX INDUSTRIAL IP20, VERT RECEPT,ND9BS2200IX INDUSTRIAL IP20, VERT RECEPT,3 - Immediate$126.73ดูรายละเอียด
CABLE MOD 10P8C PLUG-PLUG 1.64'ND9ACB250ACABLE MOD 10P8C PLUG-PLUG 1.64'55 - Immediate$1,026.48ดูรายละเอียด
CABLE MOD 10P8C PLUG-PLUG 3.28'ND9ACB2A0ACABLE MOD 10P8C PLUG-PLUG 3.28'86 - Immediate$1,084.35ดูรายละเอียด
CABLE MOD 10P8C PLUG-PLUG 6.56'ND9ACB2B0ACABLE MOD 10P8C PLUG-PLUG 6.56'77 - Immediate$1,200.74ดูรายละเอียด
CABLE MOD 10P8C PLUG-PLUG 16.4'ND9ACB2E0ACABLE MOD 10P8C PLUG-PLUG 16.4'0 - Immediate$1,541.82ดูรายละเอียด
CABLE MOD 10P10C PLUG-PLUG 1.64'ND9BCB250BCABLE MOD 10P10C PLUG-PLUG 1.64'575 - Immediate$1,383.08ดูรายละเอียด
CABLE MOD 10P10C PLUG-PLUG 3.28'ND9BCB2A0BCABLE MOD 10P10C PLUG-PLUG 3.28'126 - Immediate$1,278.65ดูรายละเอียด
CABLE MOD 10P10C PLUG-PLUG 6.56'ND9BCB2B0BCABLE MOD 10P10C PLUG-PLUG 6.56'88 - Immediate$1,489.12ดูรายละเอียด
CABLE MOD 10P10C PLUG-PLUG 16.4'ND9BCB2E0BCABLE MOD 10P10C PLUG-PLUG 16.4'0 - Immediate
118 - Marketplace
$1,570.27ดูรายละเอียด