Zhaga Book 20 Compliant FLM Series | Datasheet Preview
Compliant with the Zhaga Book 20, Amphenol ICC’s FLM series specifies two-position connectors identified as Luminaire Extension Module Receptacles and Luminaire Plugs, used for DALI-2 applications. These FLM series connectors permit modules to connect to the LED driver and control system, making the modules easily field serviced and replaced when necessary. The pin contact connectors are offered in right-angle or vertical PCB mount versions with SMT tails, or as wire termination housings for use with crimp contacts. The socket contacts can be used with wire crimp contacts or with integrated contacts with poke-in wire termination. Applications include light level sensing, presence detection, push button controls, people counting, and many more.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLMP2200 | RECEPTACLE, FLM SERIES, ZHAGA BO | 0 - Immediate | $61.10 | ดูรายละเอียด |
![]() | ![]() | FLMP2100 | RECEPTACLE HOUSING, FLM SERIES, | 488 - Immediate | $41.38 | ดูรายละเอียด |
![]() | ![]() | FLMP22W0 | RECEPTACLE, FLM SERIES, ZHAGA BO | 346 - Immediate | $62.72 | ดูรายละเอียด |
![]() | ![]() | FLMP21W0 | RECEPTACLE HOUSING, FLM SERIES, | 9 - Immediate | $43.32 | ดูรายละเอียด |
![]() | ![]() | FLMS21W0 | PLUG HOUSING, FLM SERIES, ZHAGA | 0 - Immediate | $53.99 | ดูรายละเอียด |