Analog Devices HMC8401 Wideband LNA | DigiKey Daily
Analog Devices' HMC8401 is a gallium arsenide, pseudomorphic high electron mobility transistor, monolithic microwave integrated circuit housed in a RoHS-compliant, 2 mm × 2 mm, LFCSP package. It is a wideband low noise amplifier which operates from 0.01 GHz to 10 GHz. The device provides a typical gain of 19.5 dB, a 1.1 dB typical noise figure, and a typical output IP3 of 33 dBm, requiring only 65 mA from a 5 V supply voltage. It also features inputs/outputs that are internally matched to 50 Ohms, making it ideal for surface-mounted technology-based, high capacity microwave radio applications.
Analog Devices HMC8401 Wideband LNA | DigiKey Daily
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | HMC8401-SX | IC RF AMP VSAT 0HZ-28GHZ DIE | 2 - Immediate | $12,484.23 | ดูรายละเอียด |
![]() | ![]() | EV1HMC8410LP2F | EVALUATION PCB ASSEMBLY | 8 - Immediate | $28,380.57 | ดูรายละเอียด |
![]() | ![]() | HMC8410LP2FE | IC AMP RADAR 10MHZ-10GHZ 6LFCSP | 351 - Immediate | $2,159.00 | ดูรายละเอียด |
![]() | ![]() | HMC8410LP2FETR | IC AMP RADAR 10MHZ-10GHZ 6LFCSP | 2436 - Immediate | $2,075.91 | ดูรายละเอียด |