CN0549 | Datasheet Preview
Condition-based monitoring requires capturing full bandwidth data to make sure all harmonics, aliasing, and other mechanical relations — in both the time and frequency domain — are accounted for. The CN0549 provides a complete development platform designed to accelerate condition-based monitoring hardware, software, and algorithm development. This development platform is implemented using a combination of off-the-shelf boards and software. Other features include: the wide bandwidth MEMs accelerometer sensor data, whose output is in the popular IEPE format; easy mounting to machines such as pumps, fans, and motors, while maintaining sensor signal integrity; and, the DAQ solution provides high fidelity, such as IEPE analog input bandwidth from DC to 54 kilohertz.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-CN0532-EBZ | MEMS IEPE VIBRATION SENSOR | 14 - Immediate | $3,383.33 | ดูรายละเอียด |
![]() | ![]() | EVAL-CN0540-ARDZ | IEPE CBM DAQ BOARD | 16 - Immediate | $6,775.40 | ดูรายละเอียด |
![]() | ![]() | 410-370-1 | CORA Z7: ZYNQ-Z7000 DUAL CORE | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 410-370 | CORA Z7: ZYNQ-Z7000 SINGLE CORE | 695 - Immediate | $4,817.17 | ดูรายละเอียด |
![]() | ![]() | P0496 | DE10-NANO CYCLONE V SE SOC KIT | 296 - Immediate | $8,967.70 | ดูรายละเอียด |
![]() | ![]() | EVAL-XLMOUNT1 | MOUNTING BLOCK FOR ACCELEROMETER | 13 - Immediate | $3,821.73 | ดูรายละเอียด |