VideoLibrary

Bourns CSS Series | DigiKey Daily

Bourns is pleased to announce the Model CSS series, a range of high-powered current sense resistors, manufactured using a metal element. The Bourns Model CSS series comes in both 2-terminal and 4-terminal options. With resistance values as low as 0.5 mΩ, each family will have a range of low-resistance options and power ratings of up to 9 W. Their metal-alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM°C in the 20°C to 60°C temperature range. The Model CSS series is RoHS compliant and features very high power and excellent long term stability with low resistance.

9/28/2016 1:46:51 PM

Bourns CSS Series DigiKey Daily

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RES 0.002 OHM 1% 5W 2512CSS2H-2512K-2L00FRES 0.002 OHM 1% 5W 251213884 - Immediate$46.88ดูรายละเอียด
RES 0.002 OHM 1% 5W 2512CSS2H-2512K-2L00FERES 0.002 OHM 1% 5W 2512678 - Immediate$54.31ดูรายละเอียด
RES 0.003 OHM 1% 4W 2512CSS2H-2512K-3L00FRES 0.003 OHM 1% 4W 25120 - Immediate$41.06ดูรายละเอียด
RES 0.003 OHM 1% 4W 2512CSS2H-2512K-3L00FERES 0.003 OHM 1% 4W 25123347 - Immediate$47.85ดูรายละเอียด
RES 0.001 OHM 1% 5W 2512CSS2H-2512R-1L00FRES 0.001 OHM 1% 5W 251227224 - Immediate$41.06ดูรายละเอียด
RES 0.001 OHM 1% 5W 2512CSS2H-2512R-1L00FERES 0.001 OHM 1% 5W 25129363 - Immediate$47.85ดูรายละเอียด
RES SMD 500 UOHM 1% 6W 2512CSS2H-2512R-L500FRES SMD 500 UOHM 1% 6W 25120 - Immediate
17000 - Marketplace
$57.55ดูรายละเอียด
RES SMD 500 UOHM 1% 6W 2512CSS2H-2512R-L500FERES SMD 500 UOHM 1% 6W 25120 - Immediate$57.55ดูรายละเอียด
RES 0.002 OHM 1% 6W 3920CSS2H-3920K-2L00FRES 0.002 OHM 1% 6W 39203059 - Immediate$69.19ดูรายละเอียด
RES 0.002 OHM 1% 6W 3920CSS2H-3920K-2L00FERES 0.002 OHM 1% 6W 3920843 - Immediate$71.45ดูรายละเอียด
RES 0.003 OHM 1% 5W 3920CSS2H-3920K-3L00FERES 0.003 OHM 1% 5W 3920159 - Immediate$63.37ดูรายละเอียด
RES 0.003 OHM 1% 5W 3920CSS2H-3920K-3L00FRES 0.003 OHM 1% 5W 39206193 - Immediate$63.37ดูรายละเอียด
RES 0.001 OHM 1% 8W 3920CSS2H-3920R-1L00FRES 0.001 OHM 1% 8W 39203076 - Immediate$53.34ดูรายละเอียด
RES 0.001 OHM 1% 8W 3920CSS2H-3920R-1L00FERES 0.001 OHM 1% 8W 39203048 - Immediate$53.34ดูรายละเอียด
RES SMD 200 UOHM 1% 12W 3920CSS2H-3920R-L200FRES SMD 200 UOHM 1% 12W 3920565 - Immediate$86.00ดูรายละเอียด
RES SMD 200 UOHM 1% 12W 3920CSS2H-3920R-L200FERES SMD 200 UOHM 1% 12W 392021 - Immediate
5575 - Marketplace
$86.00ดูรายละเอียด
RES SMD 500 UOHM 1% 9W 3920CSS2H-3920R-L500FRES SMD 500 UOHM 1% 9W 39206308 - Immediate$88.26ดูรายละเอียด
RES SMD 500 UOHM 1% 9W 3920CSS2H-3920R-L500FERES SMD 500 UOHM 1% 9W 39201230 - Immediate$88.26ดูรายละเอียด
RES 0.001 OHM 1% 9W 5930CSS2H-5930K-1L00FRES 0.001 OHM 1% 9W 593013907 - Immediate$80.50ดูรายละเอียด
RES 0.001 OHM 1% 9W 5930CSS2H-5930K-1L00FERES 0.001 OHM 1% 9W 59301988 - Immediate$81.15ดูรายละเอียด