VideoLibrary

Carlo Gavazzi DI and DU Series Current and Voltage Monitoring Relays PIO | DigiKey

Carlo Gavazzi's DI Series Current Monitoring Relays can directly monitor currents up to 100 A through built-in transformers, with higher capacities available via external transformers. These relays feature over-current and under-current monitoring, adjustable set points, hysteresis, and output delay times. The DU Series Voltage Monitoring Relays offer over-voltage and under-voltage monitoring for single-phase AC/DC systems, with measurements ranging from 0.1V to 500V. Both series provide options for SPDT relay outputs, allowing flexibility in various industrial applications. These relays support a wide operating temperature range from -20°C to +60°C, making them suitable for harsh environments.

9/30/2024 2:55:31 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RELAY MONITOR VOLT 2-500VDUB01CD48500VRELAY MONITOR VOLT 2-500V56 - Immediate$5,743.42ดูรายละเอียด
MONITOR OVER/UNDER CURR 0.1-5ADIB01CD485AMONITOR OVER/UNDER CURR 0.1-5A14 - Immediate
2 - Marketplace
$5,559.14ดูรายละเอียด
RELAY MONITOR AC OVER CURR 2-20ADIA53S72420ARELAY MONITOR AC OVER CURR 2-20A7 - Immediate$3,255.63ดูรายละเอียด
RELAY MONITOR OVER VOLT ADJDUA01CB23500VRELAY MONITOR OVER VOLT ADJ6 - Immediate$4,668.45ดูรายละเอียด
MONITOR OVER/UNDER CURR 0.1-5ADIB01CB235AMONITOR OVER/UNDER CURR 0.1-5A0 - Immediate$5,559.14ดูรายละเอียด
RELAY MONITOR VOLT 2-500VDUB01CB23500VRELAY MONITOR VOLT 2-500V34 - Immediate$6,142.70ดูรายละเอียด
RELAY MONITOR UNDER VOLT 8-28DCDUA52C724RELAY MONITOR UNDER VOLT 8-28DC14 - Immediate$4,729.88ดูรายละเอียด
MONITOR OVER/UNDER CURR 100ADIB01CM24100AMONITOR OVER/UNDER CURR 100A0 - Immediate$4,791.31ดูรายละเอียด
RELAY MONITOR AC OVER CURR 5-50ADIA53S72450ARELAY MONITOR AC OVER CURR 5-50A0 - Immediate$3,255.63ดูรายละเอียด
115-230VAC CURR. RLYDIB01CB2310A115-230VAC CURR. RLY0 - Immediate$4,914.16ดูรายละเอียด
115-230VAC PROCESS SIGNAL RLYDIC01DB23AV0115-230VAC PROCESS SIGNAL RLY0 - Immediate
4 - Marketplace
$6,805.79ดูรายละเอียด
115-230V CURR. RLYDIA01CB235A115-230V CURR. RLY1 - Immediate$3,716.33ดูรายละเอียด
RLY OVER/UNDER VOLTAGEDUB03CW24RLY OVER/UNDER VOLTAGE13 - Immediate
2 - Marketplace
$4,246.55ดูรายละเอียด
115-230VAC CURR. RLYDIB01CB23500MA115-230VAC CURR. RLY6 - Immediate$5,190.58ดูรายละเอียด
1PH AC OVER CURRENT 100ADIA53S724100A1PH AC OVER CURRENT 100A3 - Immediate
3 - Marketplace
$4,668.13ดูรายละเอียด
24-48V CURRENT LEVEL RELAYDIB02CD48150MV24-48V CURRENT LEVEL RELAY1 - Immediate$5,559.14ดูรายละเอียด
OVER/UNDER VOLTAGE RELAYDUB02CT23OVER/UNDER VOLTAGE RELAY0 - Immediate$4,944.87ดูรายละเอียด
115-230V CURR LVL RLY 0.1-5 ADIB71CB235A115-230V CURR LVL RLY 0.1-5 A0 - Immediate$5,682.00ดูรายละเอียด
1-PHASE MAINS QUALITY RELAYDUA55CM441-PHASE MAINS QUALITY RELAY6 - Immediate$3,317.06ดูรายละเอียด
24/48V VOLTAGE/CURRENT RELAYDUA01CD48500V24/48V VOLTAGE/CURRENT RELAY1 - Immediate$3,900.61ดูรายละเอียด