VideoLibrary

Cinch Connectivity Johnson 5G Connectors and Adapters | DigiKey Daily

Cinch Connectivity Solutions offers a variety of connector series which are all designed to meet 5G needs. Each series offers specific features for RF and microwave connectivity solutions. The SMA Series features quick-connect cable plugs and adapters. The SMP Series is ideal for blind mate applications, and has excellent reliability in extreme shock and vibration conditions. The SMPM Series is 35 percent smaller than the SMP connectors and performs up to 65 gigahertz. The 1.85 millimeter Series is made from stainless-steel construction and offers adapters to 1.85 millimeter, 2.4 millimeter and SMPM. The 2.4 millimeter Series, also made from stainless-steel construction, offers adapters to 2.4 millimeter, SMP, 2.92 millimeter and SMA. And the 2.92 millimeter, or SMK, Series features a connector mating interface per MIL-STD-348.

5/6/2019 1:47:01 PM

1.85 mm Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN 1.85MM PLUG EDGE MNT 50OHM148-0801-301CONN 1.85MM PLUG EDGE MNT 50OHM0 - Immediate$4,216.80ดูรายละเอียด
CONN 1.85MM JACK EDGE MNT 50OHM148-0701-301CONN 1.85MM JACK EDGE MNT 50OHM34 - Immediate$4,335.45ดูรายละเอียด

2.4 mm Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN 2.4MM EDGE LAUNCH PLUG147-0801-201CONN 2.4MM EDGE LAUNCH PLUG0 - Immediate$3,196.14ดูรายละเอียด
CONN 2.4MM EDGE LAUNCH JACK147-0701-201CONN 2.4MM EDGE LAUNCH JACK0 - Immediate$2,951.73ดูรายละเอียด
CONN 2.4MM PANEL MOUNT JACK147-0701-211CONN 2.4MM PANEL MOUNT JACK3 - Immediate$1,813.71ดูรายละเอียด

2.92 mm Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN 2.92MM JACK STR 50 OHM145-0701-601CONN 2.92MM JACK STR 50 OHM84 - Immediate$1,579.64ดูรายละเอียด
CONN 2.92MM PLUG STR 50OHM145-0801-602CONN 2.92MM PLUG STR 50OHM0 - Immediate
100 - Marketplace
$1,952.41ดูรายละเอียด
CONN 2.92MM PLUG STR 50OHM145-0801-612CONN 2.92MM PLUG STR 50OHM0 - Immediate
85 - Marketplace
$1,349.78ดูรายละเอียด

Adapters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COAX ADAPT SMP TO SMP127-0901-801COAX ADAPT SMP TO SMP414 - Immediate$550.58ดูรายละเอียด
COAX ADAPT SMP TO SMP127-0901-811COAX ADAPT SMP TO SMP0 - Immediate$1,626.85ดูรายละเอียด
COAX ADAPT SMP TO SMP127-0901-822COAX ADAPT SMP TO SMP645 - Immediate$611.36ดูรายละเอียด

SMA Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SMA JACK STR 50 OHM CRIMP142-9303-411CONN SMA JACK STR 50 OHM CRIMP160 - Immediate$1,034.88ดูรายละเอียด
CONN SMA PLUG STR 50 OHM PCB142-9801-201CONN SMA PLUG STR 50 OHM PCB0 - Immediate$982.83ดูรายละเอียด
CONN SMA JACK STR 50OHM EDGE MNT142-0791-801CONN SMA JACK STR 50OHM EDGE MNT70 - Immediate$588.73ดูรายละเอียด

SMPM Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SMPM PLUG STR 50 OHM125-0592-001CONN SMPM PLUG STR 50 OHM62 - Immediate$584.53ดูรายละเอียด
CONN SMPM JACK STR 50OHM125-0692-001CONN SMPM JACK STR 50OHM145 - Immediate$610.71ดูรายละเอียด
CONN SMPM JACK R/A 50OHM125-0692-101CONN SMPM JACK R/A 50OHM0 - Immediate$610.71ดูรายละเอียด

SMP Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SMP JACK STR 50 OHM SOLDER127-0692-001CONN SMP JACK STR 50 OHM SOLDER266 - Immediate$584.53ดูรายละเอียด
CONN SMP JACK STR 50 OHM SOLDER127-0693-001CONN SMP JACK STR 50 OHM SOLDER0 - Immediate$567.07ดูรายละเอียด
CONN SMP JACK R/A 50 OHM SOLDER127-0692-101CONN SMP JACK R/A 50 OHM SOLDER34 - Immediate$827.97ดูรายละเอียด