Digilent Zybo-Z7 Dev Board | DigiKey Daily
Digilent has added the Zybo (pronounced: zee-beau) Z7 development board as the newest addition to the popular Zybo line of ARM (pronounced: arm) and FPGA SoC (pronounced: "S-O-C") platform. This dev board comes in two Xilinx Zynq (pronounced: zinc) 7000 variants, one being the Zybo Z7-10 (pronounced: zee-beau zee-seven-ten) and the other as the Zybo Z7-20 (pronounced: zee-beau zee-seven-twenty). This dev board comes with numerous multimedia and connectivity peripherals, such as HDMI sink and source ports, and stereo headphone and microphone jacks, thus creating an impressive single-board computer. This Digilent Zybo Z7 development board is primed to work well with the Pcam 5C camera module as the video data streams in through the Pcam port and out through the HDMI source port. Ideal applications for this Zybo Z7 development board include system monitoring, robotics, and medical products.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 471-015 | ZYBO Z7-20 BRD W/ SDSOC VOUCHER | 0 - Immediate | $14,875.68 | ดูรายละเอียด |
![]() | ![]() | 410-351-10 | ZYBO Z7-10 ZYNQ-7000 BOARD | 102 - Immediate | $11,213.34 | ดูรายละเอียด |
![]() | ![]() | 471-014 | ZYBO Z7-10 BRD W/ SDSOC VOUCHER | 0 - Immediate | $11,238.55 | ดูรายละเอียด |
![]() | ![]() | XC7Z010-1CLG400C | IC SOC CORTEX-A9 667MHZ 400BGA | 0 - Immediate | $2,347.80 | ดูรายละเอียด |
![]() | ![]() | XC7Z020-1CLG400C | IC SOC CORTEX-A9 667MHZ 400BGA | 141 - Immediate | $4,243.31 | ดูรายละเอียด |