TDK Epcos Eyelet Sensors | DigiKey Daily
TDK EPCOS’ screw-on eyelet temperature sensors are well suited for surface measurement sensing, detection and monitoring in applications such as heat sinks, ovens, induction cooktops, and other household appliances. These temperature sensors feature an NTC thermistor which is encapsulated in a metal tag case with a cable outlet whose wire is heat resistant up to 200 degrees Celsius. There are two temperature range devices available: the M1703, which has a range from minus 10 degrees Celsius to 300 degrees Celsius; and the M703, with a range from minus 20 degrees Celsius to 125 degrees Celsius. These temperature sensors provide fast and simple screw-on installation. Ideal applications include industrial equipment, consumer and commercial appliances, robotics and automation, and steamers, ovens and stoves.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | B57703M0103G040 | THERM NTC 10KOHM 3988K RING LUG | 2511 - Immediate | $93.76 | ดูรายละเอียด |
![]() | ![]() | B57703M0502G040 | THERM NTC 5KOHM 3988K RING LUG | 3352 - Immediate | $120.59 | ดูรายละเอียด |
![]() | ![]() | B57703M1104A002 | SENSOR NTC 100KOHM 4085K BEAD | 4811 - Immediate | $245.38 | ดูรายละเอียด |
![]() | ![]() | B57703M0303G040 | THERM NTC 30KOHM 3964K RING LUG | 6201 - Immediate | $120.59 | ดูรายละเอียด |
![]() | ![]() | B57703M0103A017 | THERM NTC 10KOHM 3988K RING LUG | 2734 - Immediate | $129.32 | ดูรายละเอียด |
![]() | ![]() | B57703M0103G000 | THERMISTOR NTC 10KOHM 4540K BEAD | 0 - Immediate | $120.59 | ดูรายละเอียด |
![]() | ![]() | B57703M0103A019 | THERM NTC 10KOHM 3988K RING LUG | 16511 - Immediate | $173.61 | ดูรายละเอียด |
![]() | ![]() | B57703M0502A004 | THERM NTC 5KOHM 3988K RING LUG | 958 - Immediate | $129.32 | ดูรายละเอียด |
![]() | ![]() | B57703M0103A025 | THERM NTC 10KOHM 3988K RING LUG | 386 - Immediate | $214.35 | ดูรายละเอียด |
![]() | ![]() | B57703M0103A039 | THERM NTC 10KOHM 3988K RING LUG | 3277 - Immediate | $171.67 | ดูรายละเอียด |
![]() | ![]() | B57703M0472A007 | THERMISTOR NTC 4.7KOHM 3988K LUG | 1910 - Immediate | $204.33 | ดูรายละเอียด |
![]() | ![]() | B57703M0103A047 | THERM NTC 10KOHM 3988K RING LUG | 926 - Immediate | $279.98 | ดูรายละเอียด |
![]() | ![]() | B57703M0103A018 | THERM NTC 10KOHM 3988K RING LUG | 4350 - Immediate | $145.49 | ดูรายละเอียด |