Renesas FS1012 and FS2012 | DigiKey Daily
Renesas FS1012 and FS2012 are high-performance mass flow sensor modules that use the thermo-transfer principle, with gas or liquid flowing across the sensor element, rather than using a cavity that can cause clogging. The sensor uses a series of MEMS thermocouples that provide excellent SNR, with a solid thermal isolation and silicon-carbide film coating for improved wear resistance and long-term reliability. The FS1012 provides an uncablibrated millivolt-level analog output, while the FS2012 is fully calibrated and linearized and provides both a 0 to 5 V analog output and I2C digital output. The modules are assembled with a 6-pin header interface, with typical applications including monitor, detection, and control systems in industrial, healthcare, and automotive systems.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | FS1012-1100-NG | SENSOR FLOW GAS 0 ~ 10 SLPM | 0 - Immediate | $926.79 | ดูรายละเอียด |
![]() | ![]() | FS1012-1002-LQ | SENSOR FLOW LIQ 0~1 SLPM | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | FS1012-1020-NG | SENSOR FLOW GAS 0 ~ 2 SLPM | 0 - Immediate | $1,039.94 | ดูรายละเอียด |
![]() | ![]() | FS1012-1001-LQ | SENSOR FLOW LIQ 0~0.5 SLPM | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | FS2012-1100-NG | SENSOR FLOW GAS 0 ~ 10 SLPM | 0 - Immediate | $2,462.32 | ดูรายละเอียด |
![]() | ![]() | FS2012-1002-LQ | SENSOR FLOW LIQ 0~1 SLPM | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | FS2012-1020-NG | SENSOR FLOW GAS 0 ~ 2 SLPM | 0 - Immediate | $3,043.22 | ดูรายละเอียด |
![]() | ![]() | FS2012-1001-LQ | SENSOR FLOW LIQ 0~0.5 SLPM | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | SDAF02 | FS2012 LIQUIDFLOW SENSOR EVALKIT | 0 - Immediate | $2,857.17 | ดูรายละเอียด |
![]() | ![]() | SDAF01 | FS2012 GAS FLOW SENSOR EVAL KIT | 0 - Immediate | $3,281.50 | ดูรายละเอียด |