VideoLibrary

JB12 Series | M12 Standard D-Code & X-Code Ethernet Solution

The JB12 Series is a standardized M12-style connector available in a four position, D-Code, capable of Cat. 5e speeds up to 1Gbps, and an eight position, X-Code, capable of Cat. 6A speeds up to 10Gbps. It’s compatible with IEC11801 connector standards, has an IP67 rating for water and contaminant resistance, and is 25% shorter than the majority of competing products.

3/19/2025 8:57:27 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
M12 CONNECTOR, IN-LINE RECEPTACLJB12CA08YN5-XM12 CONNECTOR, IN-LINE RECEPTACL95 - Immediate$1,443.86ดูรายละเอียด
M12 CONNECTOR, IN-LINE RECEPTACLJB12CA08YN7-XM12 CONNECTOR, IN-LINE RECEPTACL100 - Immediate$1,444.50ดูรายละเอียด
M12 CONNECTOR, IN-LINE RECEPTACLJB12CA04YN9-DM12 CONNECTOR, IN-LINE RECEPTACL100 - Immediate$1,208.17ดูรายละเอียด
M12 CONNECTOR, IN-LINE RECEPTACLJB12CA04YN7-DM12 CONNECTOR, IN-LINE RECEPTACL27 - Immediate$1,208.17ดูรายละเอียด
M12 CONNECTOR, STRAIGHT PLUG, 6.JB12DA04YN7-DM12 CONNECTOR, STRAIGHT PLUG, 6.287 - Immediate$1,388.57ดูรายละเอียด
M12 CONNECTOR, STRAIGHT PLUG, 7.JB12DA04YN9-DM12 CONNECTOR, STRAIGHT PLUG, 7.100 - Immediate$1,388.57ดูรายละเอียด
M12 CONNECTOR, STRAIGHT PLUG, 7.JB12DA08YN9-XM12 CONNECTOR, STRAIGHT PLUG, 7.94 - Immediate$1,713.49ดูรายละเอียด
M12 CONNECTOR, STRAIGHT PLUG, 3.JB12DA08YN5-XM12 CONNECTOR, STRAIGHT PLUG, 3.72 - Immediate$1,713.49ดูรายละเอียด