R52 Film Capacitors | First Look
KEMET’s R52 film capacitors fulfill the growing need of automotive, industrial, consumer, and energy applications that require a smaller, high-capacitance, X2 class solution for suppressing EMI. These capacitors are automotive grade and are constructed of metallized polypropylene film encapsulated with a self-extinguishing resin, in a box of material that meets the requirements of UL 94 V–0. While the R52 series offers capacitance values up to 22 microfarads, a THB Class II B classification, and long-life stability in harsh environmental conditions, its volume is 60% smaller on average than other X2 solutions in the market that have the same range of capacitance values; saving precious board space. These features alone position R52 capacitors as an exceptional X2 class solution to address size, capacitance, and reliability challenges for design engineers across multiple industries. Kemet R52 film capacitors are rated for 310 Volts AC, operate at temperatures from -40 to +110°C, are 100% factory screened, and have self-healing properties. The R52 is intended for use in situations in which capacitor failure would not result in exposure to electric shock. All R52 capacitors undergo stringent environmental tests for endurance, vibration, mechanical shock, temperature cycling, flammability, and biased humidity. Typical applications for Kemet R52 film capacitors include connection across and in series with the mains, and in switch mode and capacitive power supplies, with particular emphasis in automotive applications under severe ambient conditions.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | R523F247050P0K | CAP FILM 0.047UF 10% 630VDC RAD | 2284 - Immediate | $28.45 | ดูรายละเอียด |
![]() | ![]() | R523F268050P0K | CAP FILM 0.068UF 10% 630VDC RAD | 5886 - Immediate | $28.77 | ดูรายละเอียด |
![]() | ![]() | R523F310050P0K | CAP FILM 0.1UF 10% 630VDC RADIAL | 2411 - Immediate | $31.68 | ดูรายละเอียด |
![]() | ![]() | R523I310050P0K | FILM, RADIAL, METALLIZED POLYPRO | 3790 - Immediate | $19.72 | ดูรายละเอียด |
![]() | ![]() | R523I3100DQP0K | CAP FILM 0.1UF 10% 630VDC RADIAL | 4730 - Immediate | $23.92 | ดูรายละเอียด |
![]() | ![]() | R523I3100DQP0K | CAP FILM 0.1UF 10% 630VDC RADIAL | 4730 - Immediate | $23.92 | ดูรายละเอียด |
![]() | ![]() | R523I315050P0K | CAP FILM 0.15UF 10% 630VDC RAD | 0 - Immediate | $23.60 | ดูรายละเอียด |
![]() | ![]() | R523I322050P0K | CAP FILM 0.22UF 10% 630VDC RAD | 0 - Immediate | $26.83 | ดูรายละเอียด |
![]() | ![]() | R523I333050P0K | CAP FILM 0.33UF 10% 630VDC RAD | 0 - Immediate | $31.36 | ดูรายละเอียด |
![]() | ![]() | R523I333050P1K | CAP FILM 0.33UF 10% 630VDC RAD | 510 - Immediate | $32.65 | ดูรายละเอียด |
![]() | ![]() | R523I3330DQP0K | CAP FILM 0.33UF 10% 630VDC RAD | 455 - Immediate | $31.04 | ดูรายละเอียด |
![]() | ![]() | R523I3330DQP0K | CAP FILM 0.33UF 10% 630VDC RAD | 455 - Immediate | $31.04 | ดูรายละเอียด |
![]() | ![]() | R523I3330DQP1K | CAP FILM 0.33UF 10% 630VDC RAD | 1185 - Immediate | $31.04 | ดูรายละเอียด |
![]() | ![]() | R523I3330DQP1K | CAP FILM 0.33UF 10% 630VDC RAD | 1185 - Immediate | $31.04 | ดูรายละเอียด |
![]() | ![]() | R523I347050P0K | CAP FILM 0.47UF 10% 630VDC RAD | 0 - Immediate | $37.83 | ดูรายละเอียด |
![]() | ![]() | R523I347050P1M | CAP FILM 0.47UF 20% 630VDC RAD | 448 - Immediate | $38.47 | ดูรายละเอียด |
![]() | ![]() | R523I347050P3K | CAP FILM 0.47UF 10% 630VDC RAD | 138 - Immediate | $41.71 | ดูรายละเอียด |
![]() | ![]() | R523I368050P0K | CAP FILM 0.68UF 10% 630VDC RAD | 0 - Immediate | $51.40 | ดูรายละเอียด |
![]() | ![]() | R523I368050P1M | CAP FILM 0.68UF 20% 630VDC RAD | 994 - Immediate | $45.91 | ดูรายละเอียด |
![]() | ![]() | R523I382050P0M | CAP FILM 0.82UF 20% 630VDC RAD | 0 - Immediate | $49.79 | ดูรายละเอียด |