SmartMesh IP wireless sensor networks | DigiKey Daily
SmartMesh IP wireless sensor networks are self-managing, low-power internet protocol networks built from motes. They deliver more than 99.999% network reliability in challenging RF environments and sub-50 µA routing nodes. The LTC®5800-IPM is the IP Mote-on-Chip integrated circuit in the Eterna® family of IEEE 802.15.4e System-on-Chip solutions, featuring a low-power radio design by Dust Networks, as well as an on-chip power amplifier and transceiver, requiring only power supply decoupling, crystals, and antenna with matching circuitry to create a complete wireless node. These features come in a 72-pin 10 mm x 10 mm QFN package.
SmartMesh IP wireless sensor networks DigiKey Daily
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC9000B | KIT STARTER SMARTMESH IP | 0 - Immediate | $25,762.97 | ดูรายละเอียด |
![]() | ![]() | DC9021A | KIT START SMARTMESH IP RF CERT | 0 - Immediate | $30,056.88 | ดูรายละเอียด |
![]() | ![]() | LTC5800HWR-IPMA#PBF | IC RF TXRX+MCU 802.15.4 72QFN | 199 - Immediate | $1,265.40 | ดูรายละเอียด |
![]() | ![]() | LTC5800IWR-IPMA#PBF | IC RF TXRX+MCU 802.15.4 72QFN | 314 - Immediate | $1,160.32 | ดูรายละเอียด |
![]() | ![]() | LTP5901IPC-IPMA#PBF | RF TXRX MOD 802.15.4 CHIP SMD | 7 - Immediate | $3,632.28 | ดูรายละเอียด |
![]() | ![]() | LTP5902IPC-IPMA#PBF | RF TXRX MODULE 802.15.4MMCX SMD | 83 - Immediate | $3,632.28 | ดูรายละเอียด |