VideoLibrary

Nexperia Trench Schottkys in CFP Packages | Datasheet Preview

Nexperia trench Schottky rectifiers in clip-bonded FlatPower packages meet the challenging demands of efficient and space-saving designs. They combine low reverse current, low forward voltage, and low reverse recovery charge to enable excellent efficiency at high ambient temperatures. Available in three CFP package options with high power capabilities, they offer a true alternative to SMA with better thermal performance on a smaller footprint. The AEC-Q101 qualified rectifiers are ideal for a range of automotive, industrial, consumer, and computing applications, such as LED lighting, powertrain systems in hybrid vehicles, and high-temperature applications with a junction temperature up to 175oC. The 50 V and 60 V parts in CFP15/15B extend the existing range of trench Schottky rectifiers with 25 types added to the portfolio.

7/1/2022 4:57:41 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DIODE SCHOTTK 60V 3A SOD128/CFP5PMEG60T30ELPXDIODE SCHOTTK 60V 3A SOD128/CFP53082 - Immediate$29.10ดูรายละเอียด
DIODE SCHOTTK 60V 5A SOD128/CFP5PMEG60T50ELPXDIODE SCHOTTK 60V 5A SOD128/CFP53820 - Immediate$26.83ดูรายละเอียด
DIODE SCHOTTKY 60V 3A CFP15BPMEG060T030ELPEZDIODE SCHOTTKY 60V 3A CFP15B10375 - Immediate$25.22ดูรายละเอียด
DIODE SCHOTTKY 60V 5A CFP15BPMEG060T050ELPEZDIODE SCHOTTKY 60V 5A CFP15B1525 - Immediate$26.83ดูรายละเอียด
DIODE SCHOTTKY 50V 15A CFP15PMEG050T150EPDZDIODE SCHOTTKY 50V 15A CFP154975 - Immediate$49.79ดูรายละเอียด
DIODE SCHOTTKY 45V 14A CFP15PMEG045T100EPDZDIODE SCHOTTKY 45V 14A CFP150 - Immediate$37.83ดูรายละเอียด
DIODE SCHOTTKY 45V 15A CFP15PMEG045T150EPDZDIODE SCHOTTKY 45V 15A CFP150 - Immediate
2490 - Marketplace
$49.79ดูรายละเอียด
DIODE SCHOTTKY 50V 15A CFP15PMEG050T150EIPDZDIODE SCHOTTKY 50V 15A CFP153201 - Immediate$48.17ดูรายละเอียด
DIODE SCHOTTKY 40V 1A SOD123WPMEG40T10ERXDIODE SCHOTTKY 40V 1A SOD123W2388 - Immediate$13.26ดูรายละเอียด
DIODE SCHOTTKY 40V 2A SOD123WPMEG40T20ERXDIODE SCHOTTKY 40V 2A SOD123W0 - Immediate$14.23ดูรายละเอียด
DIODE SCHOTTKY 40V 3A SOD123WPMEG40T30ERXDIODE SCHOTTKY 40V 3A SOD123W0 - Immediate$16.49ดูรายละเอียด
DIODE SCHOTTKY 60V 1A SOD123WPMEG60T10ELRXDIODE SCHOTTKY 60V 1A SOD123W0 - Immediate$13.90ดูรายละเอียด
DIODE SCHOTTKY 60V 2A SOD123WPMEG60T20ELRXDIODE SCHOTTKY 60V 2A SOD123W0 - Immediate$15.20ดูรายละเอียด
DIODE SCHOTTKY 60V 3A SOD123WPMEG60T30ELRXDIODE SCHOTTKY 60V 3A SOD123W0 - Immediate$16.49ดูรายละเอียด
DIODE SCHOTTK 40V 2A SOD128/CFP5PMEG40T20EPXDIODE SCHOTTK 40V 2A SOD128/CFP54712 - Immediate$14.23ดูรายละเอียด
DIODE SCHOTTK 40V 3A SOD128/CFP5PMEG40T30EPXDIODE SCHOTTK 40V 3A SOD128/CFP54870 - Immediate$23.60ดูรายละเอียด
DIODE SCHOTTK 40V 5A SOD128/CFP5PMEG40T50EPXDIODE SCHOTTK 40V 5A SOD128/CFP50 - Immediate
78703 - Marketplace
$26.83ดูรายละเอียด
DIODE SCHOTTK 60V 1A SOD128/CFP5PMEG60T10ELPXDIODE SCHOTTK 60V 1A SOD128/CFP53112 - Immediate$15.20ดูรายละเอียด
DIODE SCHOTTKY 45V 15A CFP15PMEG45T15EPDZDIODE SCHOTTKY 45V 15A CFP15394 - Immediate$46.88ดูรายละเอียด