NKK Switches S Series Waterproof Toggle Switches | DigiKey Daily
NKK Switches expands their popular S series of waterproof toggle switches with the dual-seal waterproof toggle. Dual protection is provided with an internal o-ring and external nitrile butadiene rubber washer sealing. This toggle comes with an IP68 rating, is salt spray tested per MIL-STD-810G (pronounced: mil-standard eight-ten-Gee), and is an all-in-one switch by combining the silicone rubber boot into the construction of the toggle switch, which provides additional panel seal protection. With a sleek design which incorporates functionality with a polished, chrome-plated actuator, this waterproof toggle is available in ten configurations with electrical capacity ranging from 15 amps at 125 volts-AC, 6 amps at 250 volts-AC, and 20 amps at 30 volts-DC. Ideal applications include construction equipment, medical equipment, transportation equipment, and marine equipment.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | S1AWB | SWITCH TOGGLE SPST 15A 125V | 480 - Immediate | $936.28 | ดูรายละเอียด |
![]() | ![]() | S21AWB | SWITCH TOGGLE DPST 15A 125V | 460 - Immediate 112 - Factory Stock | $1,155.15 | ดูรายละเอียด |
![]() | ![]() | S25AWB | SWITCH TOGGLE DPDT 15A 125V | 5 - Immediate 6 - Factory Stock | $1,292.23 | ดูรายละเอียด |
![]() | ![]() | S28AWB | SWITCH TOGGLE DPDT 15A 125V | 92 - Immediate 68 - Factory Stock | $1,311.95 | ดูรายละเอียด |
![]() | ![]() | S2AWB | SWITCH TOGGLE SPDT 15A 125V | 131 - Immediate | $1,012.25 | ดูรายละเอียด |
![]() | ![]() | S3AWB | SWITCH TOGGLE SPDT 15A 125V | 4 - Immediate 61 - Factory Stock | $1,064.95 | ดูรายละเอียด |
![]() | ![]() | S5AWB | SWITCH TOGGLE SPDT 15A 125V | 45 - Immediate 31 - Factory Stock | $974.10 | ดูรายละเอียด |
![]() | ![]() | S6AWB | SWITCH TOGGLE DPDT 15A 125V | 188 - Immediate 168 - Factory Stock | $1,291.26 | ดูรายละเอียด |
![]() | ![]() | S7AWB | SWITCH TOGGLE DPDT 15A 125V | 0 - Immediate | $1,292.23 | ดูรายละเอียด |
![]() | ![]() | S8AWB | SWITCH TOGGLE SPDT 15A 125V | 50 - Immediate | $1,019.36 | ดูรายละเอียด |