VideoLibrary

Phoenix Contact FINEPITCH Connector Series | DigiKey Daily

Phoenix Contact offers their FINEPITCH connector series in 0.8 millimeter and 1.27 millimeter pitch. These connectors allow for board-to-board solutions for signal and data transmission, allowing for several PCB orientations and stack heights. The FP 0.8 series with shielding ensures excellent electromagnetic compatibility and protects against interference. With its double-sided contact system and metal PCB anchors, these connectors offer a robust PCB connection. Connector positions ranging from 12 to 80 are available, and data transmission rates up to 16 gigabits-per-second are supported. The unshielded FP 1.27 series offers a compact, high-density design, offering space-saving board-to-board interconnection solutions for signal and data transmission. Connector positions from 12 to 80 provide up to 1.4 amps of current along with voltages up to 500 volts-AC.

6/3/2019 5:05:33 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HEADER 0.8MM 80POS SMD1043757CONN HEADER 0.8MM 80POS SMD160 - Immediate$565.78ดูรายละเอียด
CONN HEADER 0.8MM 12POS SMD1043731CONN HEADER 0.8MM 12POS SMD40 - Immediate
3750 - Factory Stock
$205.94ดูรายละเอียด
CONN HEADER 0.8MM 52POS SMD1043756CONN HEADER 0.8MM 52POS SMD778 - Immediate$329.12ดูรายละเอียด
CONN HEADER 0.8MM 20POS SMD1053609CONN HEADER 0.8MM 20POS SMD120 - Immediate$257.02ดูรายละเอียด
CONN HEADER 0.8MM 32POS SMD1043733CONN HEADER 0.8MM 32POS SMD384 - Immediate$282.89ดูรายละเอียด
CONN RECEPTACLE 0.8MM 32POS SMD1043683CONN RECEPTACLE 0.8MM 32POS SMD30 - Immediate$282.56ดูรายละเอียด
CONN RECEPTACLE 0.8MM 52POS SMD1043684CONN RECEPTACLE 0.8MM 52POS SMD424 - Immediate$329.12ดูรายละเอียด
CONN RECEPTACLE 0.8MM 20POS SMD1053614CONN RECEPTACLE 0.8MM 20POS SMD245 - Immediate$257.02ดูรายละเอียด
CONN RECEPTACLE 0.8MM 12POS SMD1043682CONN RECEPTACLE 0.8MM 12POS SMD95 - Immediate$197.54ดูรายละเอียด
CONN RECEPTACL 0.8MM 80POS SMD1043685CONN RECEPTACL 0.8MM 80POS SMD247 - Immediate$620.74ดูรายละเอียด
CONN HEADER 1.27MM 68POS SMD1714932CONN HEADER 1.27MM 68POS SMD182 - Immediate$267.69ดูรายละเอียด
CONN HEADER 1.27MM 68POS SMD RA1714921CONN HEADER 1.27MM 68POS SMD RA304 - Immediate$254.76ดูรายละเอียด
CONN HEADER 1.27MM 16POS SMD RA1714914CONN HEADER 1.27MM 16POS SMD RA439 - Immediate$131.58ดูรายละเอียด
CONN HEADER 1.27MM 32POS SMD1714940CONN HEADER 1.27MM 32POS SMD20 - Immediate$182.99ดูรายละเอียด
CONN HEADER 1.27MM 68POS SMD1714944CONN HEADER 1.27MM 68POS SMD18 - Immediate$263.17ดูรายละเอียด
CONN HEADER 1.27MM 26POS SMD1714928CONN HEADER 1.27MM 26POS SMD49 - Immediate$147.75ดูรายละเอียด