Push-In Relay Test - Lifting Free Weights - Phoenix Contact
PLC PT Relays equipped with our leg spring, push-in termination technology have a reliable, long-lasting connection ideal for high-vibration applications. The retention force is five times the IEC requirement. Terminations are made by simply pushing the wire into the PT terminal, using very little force. No specialized tools are required, which helps reduce installation time and costs. The PT relays ensure faster wiring, up to 60% faster than the screw termination style. To disconnect the wire, simply insert a screwdriver into the orange release key, push and release the wire. Our push-in technology creates a high degree of usability and includes a wide range of connections; from 26 AWG to 14 AWG wire sizes.
We have created a series of videos, putting this push-in termination technology to the test. In this video, you can see us using our PT relays to lift free weights. This test helps to prove that our PLC PT relays can stand up to retention force and offer a reliable, long-lasting connections with no backing out.
Push-In Relay Test - Lifting Free Weights - Phoenix Contact
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2900290 | RELAY GEN PURPOSE SPDT 10A 12V | 92 - Immediate 480 - Factory Stock | $1,048.07 | ดูรายละเอียด |
![]() | ![]() | 2900291 | RELAY GEN PURPOSE SPDT 10A 24V | 752 - Immediate | $811.48 | ดูรายละเอียด |
![]() | ![]() | 2900330 | RELAY GEN PURPOSE DPDT 6A 24V | 815 - Immediate | $762.02 | ดูรายละเอียด |
![]() | ![]() | 2900332 | RELAY GEN PURPOSE DPDT 6A 24V | 19 - Immediate 300 - Factory Stock | $960.20 | ดูรายละเอียด |
![]() | ![]() | 2900335 | RELAY GEN PURPOSE DPDT 6A 120V | 520 - Immediate 940 - Factory Stock | $925.93 | ดูรายละเอียด |
![]() | ![]() | 2900312 | RELAY GEN PURPOSE SPST 6A 24V | 129 - Immediate | $716.11 | ดูรายละเอียด |
![]() | ![]() | 2900300 | RELAY GEN PURPOSE SPDT 6A 24V | 2183 - Immediate 625 - Factory Stock | $685.40 | ดูรายละเอียด |
![]() | ![]() | 2900314 | RELAY GEN PURPOSE SPST 50MA 120V | 31 - Immediate | $1,202.35 | ดูรายละเอียด |
![]() | ![]() | 2900313 | RELAY GEN PURPOSE SPST 50MA 24V | 0 - Immediate | $681.52 | ดูรายละเอียด |
![]() | ![]() | 2900310 | RELAY GEN PURPOSE SPDT 50MA 120V | 11 - Immediate | $899.10 | ดูรายละเอียด |
![]() | ![]() | 2900307 | RELAY GEN PURPOSE SPDT 50MA 24V | 10 - Immediate | $979.11 | ดูรายละเอียด |
![]() | ![]() | 2900306 | RELAY GEN PURPOSE SPDT 50MA 24V | 62 - Immediate | $681.52 | ดูรายละเอียด |
![]() | ![]() | 2900317 | RELAY GEN PURPOSE SPDT 50MA 12V | 0 - Immediate | $858.94 | ดูรายละเอียด |
![]() | ![]() | 2900304 | RELAY GEN PURPOSE SPDT 6A 120V | 414 - Immediate | $652.65 | ดูรายละเอียด |
![]() | ![]() | 2900299 | RELAY GEN PURPOSE SPDT 6A 24V | 9344 - Immediate | $520.55 | ดูรายละเอียด |
![]() | ![]() | 2900298 | RELAY GEN PURPOSE SPST 10A 24V | 48 - Immediate | $1,151.08 | ดูรายละเอียด |
![]() | ![]() | 2900301 | RELAY GEN PURPOSE SPDT 6A 48V | 12 - Immediate | $954.38 | ดูรายละเอียด |
![]() | ![]() | 2900303 | RELAY GEN PURPOSE SPDT 6A 60V | 0 - Immediate 10 - Factory Stock | $1,393.26 | ดูรายละเอียด |
![]() | ![]() | 2900308 | RELAY GEN PURPOSE SPDT 50MA 48V | 6 - Immediate | $1,355.27 | ดูรายละเอียด |
![]() | ![]() | 2900309 | RELAY GEN PURPOSE SPDT 50MA 60V | 0 - Immediate | $1,056.22 | ดูรายละเอียด |