QKRC-10-05 Snap-in USB Type C Power Supply Receptacle | Datasheet Preview
The Qualtek QKRC-10-05, a 10 watt single USB Type C receptacle fits in the exact same locations as Qualtek’s popular NEMA style convenience outlets. The QKRC-10-05 is a self-contained receptacle system that does not require an external power supply. Within the receptacle body is a power unit that converts the AC input to 5 volt, 2 amp DC output power. Installation only requires the receptacle to be snapped into a panel or system and then wiring the supplied 24-inch leads to a 120 volts AC input. The snap-in design integrated into the receptacle body allows for panel thicknesses from 0.8 to 1.8 millimeters. The QKRC-10-05’s compact patent pending design allows any system with our existing convenience outlets to add a powered USB C port without requiring any changes to your current panel cutouts, system design, or space constraints.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | QKRC-10-05 | AC/DC CONVERTER 5V 10W | 1722 - Immediate | $250.23 | ดูรายละเอียด |