Qualtek AC/DC Wall Mount Power Supplies | DigiKey Daily
Qualtek's AC/DC wall-mount power supplies are available with output power ranging from 5W to 36W. Featuring universal AC input, and no-load power consumption of less than 0.21 W, the highly efficient and reliable power supplies comply with the U.S. Department of Energy's Level VI standards and meet other worldwide safety approvals. They offer over voltage, over current, and short circuit protection. Fixed and interchangeable AC blades are available, along with a full range of output connectors to meet your application’s requirements. All of Qualtek’s wall-mount power supplies come with a 1-year warranty. To learn more, visit this product page on digikey.com.
Qualtek ACDC Wall Mount Power Supplies DigiKey Daily
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | QAWA-18-12-US01 | AC/DC WALL MOUNT ADAPTER 12V 19W | 262 - Immediate | $561.90 | ดูรายละเอียด |
![]() | ![]() | QAWA-24-12-US01 | AC/DC WALL MOUNT ADAPTER 12V 24W | 710 - Immediate 395 - Factory Stock | $610.39 | ดูรายละเอียด |
![]() | ![]() | QAWA-18-5-US01 | AC/DC WALL MOUNT ADAPTER 5V 15W | 109 - Immediate 382 - Factory Stock | $666.64 | ดูรายละเอียด |
![]() | ![]() | QAWA-24-5-US01 | AC/DC WALL MOUNT ADAPTER 5V 20W | 99 - Immediate 442 - Factory Stock | $741.97 | ดูรายละเอียด |
![]() | ![]() | QAWA-36-12-US01 | AC/DC WALL MOUNT ADAPTER 12V 36W | 246 - Immediate 100 - Factory Stock | $846.08 | ดูรายละเอียด |
![]() | ![]() | QAWA-30-5-US01 | AC/DC WALL MOUNT ADAPTER 5V 25W | 345 - Immediate 313 - Factory Stock | $976.37 | ดูรายละเอียด |
![]() | ![]() | QFWB-5-5-US01 | AC/DC WALL MOUNT ADAPTER 5V 6W | 81 - Immediate 462 - Factory Stock | $245.38 | ดูรายละเอียด |
![]() | ![]() | QFWB-5-12-US01 | AC/DC WALL MOUNT ADAPTER 12V 6W | 170 - Immediate | $245.38 | ดูรายละเอียด |
![]() | ![]() | QFWB-10-5-US01 | AC/DC WALL MOUNT ADAPTER 5V 10W | 50 - Immediate | $319.42 | ดูรายละเอียด |
![]() | ![]() | QFWB-10-12-US01 | AC/DC WALL MOUNT ADAPTER 12V 12W | 767 - Immediate | $309.07 | ดูรายละเอียด |