RACM1200-V Series AC/DC Converters | Datasheet Preview
RECOM’s RACM1200-V series was developed with a unique baseplate cooling design that supports heat dissipation directly through the metal enclosure without raising the internal temperature. In boost mode operations, up to 1200 Watts of output power can be achieved for 10 seconds or, for extended time with sufficient system airflow through the unit. Consuming less than 1 W in standby mode this converter has a 95% efficiency rating. The RACM1200-V Series can be limited to inherently fail-safe settings on request, using smart, controlled, fault-limiting functions. An adjustable 12V system fan output and a 1.5kVAC isolated auxiliary stand by output of 5VSB/1A are available to power the application’s housekeeping functions. With a 3.8 x 9 x 1.5 inch enclosed package, this converter holds worldwide safety files to medical, industrial and ITE standards along with electromagnetic compatibility compliance with class A immunity and class B emissions.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | RACM1200-48SAV/ENC | AC/DC CONVERTER 48 - 56V 1200W | 39 - Immediate 41 - Factory Stock | $14,504.21 | ดูรายละเอียด |
![]() | ![]() | RACM1200-24SAV/ENC | AC/DC CONVERTER 24 - 28V 1200W | 47 - Immediate 287 - Factory Stock | $14,504.21 | ดูรายละเอียด |