RECOM R1ZX Series Power Supply | DigiKey Daily
RECOM offers their R1ZX DC-to-DC regulated output power supply series, which is similar to their R1SX series but with the addition of an internal linear regulator to give a precise, load-independent and low noise output. This 1 Watt open-frame SMD converter also features the ability to automatically shut down during overload or over-temperature conditions and resume operation once conditions have returned to normal. The series comes internationally pre-certified and is ideal for industrial applications requiring 5 volts and up to 2 kilovolts DC isolation. It has an operating temperature range from minus 40 degrees Celsius to 100 degrees Celsius, and comes with an industry standard pinout. Typical applications include isolated 5-volt supplies for sensor, bus-interface and test and measurement circuits.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | R1ZX-0505/P-R | DC DC CONVERTER 5V 1W | 308 - Immediate | $292.91 | ดูรายละเอียด |
![]() | ![]() | R1ZX-0505/P-TRAY | DC DC CONVERTER 5V 1W | 2 - Immediate | $296.47 | ดูรายละเอียด |
![]() | ![]() | R1ZX-0505/HP-TRAY | DC DC CONVERTER 5V 1W | 30 - Immediate | $325.89 | ดูรายละเอียด |