VideoLibrary

RECOM REM3/6/10 Medical Grade Regulated DC/DC Converters | DigiKey Daily

RECOM's REM3, REM6, and REM10 medical grade regulated DC/DC converters feature reinforced 5 kVAC/1 minute isolation with low 2 μA leakage and are 60601-1 3rd Ed. certified for 250 VAC continuous working. The compact DIP24 package offers tightly regulated single and dual outputs, even under no-load conditions. These converters also offer 2:1 and 4:1 wide input range and 8mm clearance and creepage distance. With industry standard pinout, the converters are available in two different pinning options, and optionally with an external control pin for standby consumption as low as 12.5 mW. The converters are fully certified to CB, IEC/EN, and ANSI/AAMI standards and carry the CE and UL marks to meet medical application requirements.

8/29/2016 7:07:44 PM

RECOM REM3-6-10 Medical Grade Regulated DC DC Converters DigiKey Daily

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC DC CONVERTER 5V 3WREM3-0505S/ADC DC CONVERTER 5V 3W12 - Immediate$2,175.81ดูรายละเอียด
DC DC CONVERTER 5V 3WREM3-0505S/A/CTRLDC DC CONVERTER 5V 3W6 - Immediate$2,281.85ดูรายละเอียด
DC DC CONVERTER 5V 3WREM3-1205S/ADC DC CONVERTER 5V 3W49 - Immediate$2,175.81ดูรายละเอียด
DC DC CONVERTER +/-15V 3WREM3-0515D/ADC DC CONVERTER +/-15V 3W0 - Immediate$1,746.65ดูรายละเอียด
DC DC CONVERTER 5V 3WREM3-2405SW/ADC DC CONVERTER 5V 3W32 - Immediate$2,281.85ดูรายละเอียด
DC DC CONVERTER +/-12V 3WREM3-2412DW/ADC DC CONVERTER +/-12V 3W21 - Immediate$2,504.93ดูรายละเอียด
DC DC CONVERTER +/-12V 3WREM3-2412DW/A/CTRLDC DC CONVERTER +/-12V 3W0 - Immediate$2,627.46ดูรายละเอียด
DC DC CONVERTER 5V 6WREM6-0505S/ADC DC CONVERTER 5V 6W0 - Immediate$2,422.81ดูรายละเอียด
DC DC CONVERTER 5V 6WREM6-1205S/ADC DC CONVERTER 5V 6W15 - Immediate$2,422.81ดูรายละเอียด
DC DC CONVERTER 12V 6WREM6-1212S/ADC DC CONVERTER 12V 6W14 - Immediate$2,422.81ดูรายละเอียด
DC DC CONVERTER 5V 6WREM6-2405SW/ADC DC CONVERTER 5V 6W0 - Immediate$2,379.63ดูรายละเอียด
DC DC CONVERTER 5V 6WREM6-2405SW/A/CTRLDC DC CONVERTER 5V 6W0 - Immediate
4 - Marketplace
$3,470.30ดูรายละเอียด
DC DC CONVERTER +/-12V 6WREM6-2412DW/ADC DC CONVERTER +/-12V 6W0 - Immediate$2,046.90ดูรายละเอียด
DC DC CONVERTER +/-15V 6WREM6-2415DW/ADC DC CONVERTER +/-15V 6W7 - Immediate$2,788.79ดูรายละเอียด
DC DC CONVERTER 5V 10WREM10-0505S/ADC DC CONVERTER 5V 10W0 - Immediate$2,821.44ดูรายละเอียด
DC DC CONVERTER 5V 10WREM10-2405SW/ADC DC CONVERTER 5V 10W107 - Immediate$2,959.81ดูรายละเอียด
DC DC CONVERTER 5V 10WREM10-2405SW/A/CTRLDC DC CONVERTER 5V 10W10 - Immediate$3,103.68ดูรายละเอียด
DC DC CONVERTER 12V 10WREM10-2412SW/ADC DC CONVERTER 12V 10W21 - Immediate
2 - Marketplace
$2,959.81ดูรายละเอียด
DC DC CONVERTER +/-12V 10WREM10-2412DW/ADC DC CONVERTER +/-12V 10W35 - Immediate$3,248.20ดูรายละเอียด
DC DC CONVERTER +/-15V 10WREM10-2415DW/ADC DC CONVERTER +/-15V 10W0 - Immediate
32 - Marketplace
$3,248.20ดูรายละเอียด