Semtech SX1276 Transceivers | DigiKey Daily
Semtech's ultra-low power and long-range SX1276 transceivers feature the LoRa long-range modem that provides ultra-long-range spread spectrum communication and high-interference immunity. Using Semtech’s patented LoRa modulation technique, these transceivers can achieve a sensitivity of over -148dBm using a low-cost BOM, including a low-cost crystal. The high sensitivity combined with its integrated 20dBm power amplifier yields industry-leading link budget, making this fully-featured solution ideal for any application requiring range or robustness. These devices also support high-performance modulation modes for systems such as wireless M-Bus. The SX1276 delivers exceptional phase noise, selectivity, receiver linearity, and IIP3 for significantly lower-current consumption than competing devices. These transceivers are ideal for applications including automated water meters, wireless home networks, and industrial monitoring and control.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SX1276IMLTRT | IC RF TXRX 802.15.4 28QFN | 17056 - Immediate | $340.43 | ดูรายละเอียด |
![]() | ![]() | SX1276MB1LAS | RF TXRX MOD ISM<1GHZSMA TH | 27 - Immediate | $2,739.00 | ดูรายละเอียด |
![]() | ![]() | SX1276MB1MAS | RF TXRX MOD ISM<1GHZU.FL TH | 20 - Immediate | $2,739.00 | ดูรายละเอียด |
![]() | ![]() | SX1276DVK1KAS | SX1276 490/915MHZ DEVELOPMENT KI | 0 - Immediate | $26,215.75 | ดูรายละเอียด |
![]() | ![]() | SX1276DVK1IAS | SX1276 169/868MHZ DEVELOPMENT KI | 0 - Immediate | $26,215.75 | ดูรายละเอียด |
![]() | ![]() | SX1276RF1JAS | RF TXRX MOD ISM<1GHZU.FL TH | 0 - Immediate | $3,714.39 | ดูรายละเอียด |
![]() | ![]() | SX1276RF1IAS | RF TXRX MOD ISM < 1GHZ WHIP+WIRE | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | SX1276RF1KAS | RF TXRX MOD ISM<1GHZU.FL TH | 0 - Immediate | $3,714.39 | ดูรายละเอียด |