UCC12040/50 3 kVRMS & 5 kVRMS Isolated DC/DC Converters | Datasheet Preview
Achieved using Texas Instruments’ breakthrough integrated transformer technology, these DC-to-DC converters with their 3 or 5 kilovolts-RMS reinforced isolation ratings are designed to provide efficient, isolated power to isolated circuits that necessitate a bias supply with regulated output voltages. These devices integrate a transformer and a DC-to-DC controller with proprietary architecture for providing 500 milliwatts of isolated power with high efficiency and low EMI. Designers can employ these IC-sized package converters to miniaturize their designs up to 80 percent with two-times the efficiency and two-times the power density. Ideal applications include isolated voltage and current sensing, protection relays and smart breakers, patient monitoring, isolated communications modules, and others.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | UCC12040DVER | DC DC CONVERTER 3.3V 5V 500MW | 170 - Immediate | $217.90 | ดูรายละเอียด |
![]() | ![]() | UCC12040DVE | DC DC CONVERTER 3.3V 5V 500MW | 624 - Immediate | $257.02 | ดูรายละเอียด |
![]() | ![]() | UCC12050DVE | DC DC CONVERTER 3.3V 5V 500MW | 0 - Immediate | $278.04 | ดูรายละเอียด |
![]() | ![]() | UCC12050DVER | DC DC CONVERTER 3.3V 5V 500MW | 0 - Immediate | $239.24 | ดูรายละเอียด |
![]() | ![]() | UCC12050EVM-022 | EVAL BOARD FOR UCC12050 | 2 - Immediate | $1,980.21 | ดูรายละเอียด |