VideoLibrary

Traco Power TPP 450 Series Power Supplies | DigiKey Daily

Traco Power offers their TPP 450 and TPP 450A series of AC-to-DC power supplies. These 450-Watt power supplies employ a high-efficiency design using robust, industrial-grade components that provide superior performance in the standard 3-inch by 5-inch footprint. The TPP 450 variant is an encased medical power supply while the TPP 450A version is an open frame medical power supply unit. These power supplies feature an extended operating temperature range, with derating, from minus 40 to 85 degrees Celsius. A 320-Watt fanless operation is achievable without derating up to 50 degrees Celsius. Ideal applications include space limited, thermally-challenged industrial applications, medical environments where audible fan noise cannot be tolerated, and applications that require maximum power in a small space.

2/25/2019 4:13:03 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 12V 450WTPP 450-112-MAC/DC CONVERTER 12V 450W7 - Immediate$8,889.13ดูรายละเอียด
AC/DC CONVERTER 15V 450WTPP 450-115-MAC/DC CONVERTER 15V 450W0 - Immediate
20 - Factory Stock
$8,889.13ดูรายละเอียด
AC/DC CONVERTER 24V 450WTPP 450-124-MAC/DC CONVERTER 24V 450W32 - Immediate$8,599.46ดูรายละเอียด
AC/DC CONVERTER 36V 450WTPP 450-136-MAC/DC CONVERTER 36V 450W13 - Immediate
106 - Factory Stock
$8,599.46ดูรายละเอียด
AC/DC CONVERTER 48V 451WTPP 450-148-MAC/DC CONVERTER 48V 451W0 - Immediate$8,682.54ดูรายละเอียด
AC/DC CONVERTER 12V 250WTPP 450-112A-MAC/DC CONVERTER 12V 250W25 - Immediate
415 - Factory Stock
$7,516.40ดูรายละเอียด
AC/DC CONVERTER 15V 249WTPP 450-115A-MAC/DC CONVERTER 15V 249W2 - Immediate
31 - Factory Stock
$7,517.05ดูรายละเอียด
AC/DC CONVERTER 24V 319WTPP 450-124A-MAC/DC CONVERTER 24V 319W121 - Immediate$7,225.43ดูรายละเอียด
AC/DC CONVERTER 36V 319WTPP 450-136A-MAC/DC CONVERTER 36V 319W6 - Immediate$7,225.43ดูรายละเอียด
AC/DC CONVERTER 48V 319WTPP 450-148A-MAC/DC CONVERTER 48V 319W8 - Immediate
42 - Factory Stock
$7,308.84ดูรายละเอียด