Stacked Polymer Capacitors | Datasheet Preview
Vishay's stacked polymer tantalum capacitors are a surface-mountable solution that provides maximum capacitance and voltage for space-constrained applications. These ultra-low ESR capacitors undergo high-reliability processing including 100% surge current tested, accelerated voltage conditions, thermal shock, statistical DC leakage screening at elevated temperatures and voltage. The capacitors have a high ripple current capability and no wear-out effect. The molded case is a 7343 EIA size and stacks and the molding compound has been selected to meet the requirements of UL 94 V-0 and outgassing requirements of ASTM E-595. The Stacked Polymer Capacitors are well-suited for decoupling, smoothing, filtering and switch-mode and point-of-load power supplies as well as infrastructure equipment and storage.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | T54EE156M063ESA100 | CAP TANT POLY 15UF 63V 2917 | 109 - Immediate | $570.62 | ดูรายละเอียด |
![]() | ![]() | T54EE157M030ESA075 | CAP TANT POLY 150UF 30V 2917 | 952 - Immediate | $594.55 | ดูรายละเอียด |
![]() | ![]() | T54EE157M030ESA150 | CAP TANT POLY 150UF 30V 2917 | 0 - Immediate | $538.62 | ดูรายละเอียด |
![]() | ![]() | T54EE226M050ESA100 | CAP TANT POLY 22UF 50V 2917 | 112 - Immediate | $548.96 | ดูรายละเอียด |
![]() | ![]() | T54EE226M063ESA100 | CAP TANT POLY 22UF 63V 2917 | 962 - Immediate | $570.62 | ดูรายละเอียด |
![]() | ![]() | T54EE227M016ESA025 | CAP TANT POLY 220UF 16V 2917 | 259 - Immediate | $548.96 | ดูรายละเอียด |
![]() | ![]() | T54EE337M016ESA025 | CAP TANT POLY 330UF 16V 2917 | 0 - Immediate | $570.62 | ดูรายละเอียด |
![]() | ![]() | T54EE476M035ESA070 | CAP TANT POLY 47UF 35V 2917 | 18 - Immediate | $548.96 | ดูรายละเอียด |
![]() | ![]() | T54EE477M016ESA025 | CAP TANT POLY 470UF 16V 2917 | 166 - Immediate | $570.62 | ดูรายละเอียด |