VideoLibrary

CCL400 Series-Ultra high efficiency 400 Watt convection-cooled power supplies

The CCL400 series supplies up to 400 Watts convection-cooled AC-DC power with up to 94% efficiency. This IT & medically approved series also operates at full power up to +70 °C with conduction-cooling and uses less than 0.5 Watts standby power.

10/31/2017 5:32:22 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายประเภทAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 12V 400WCCL400PS12AC/DC CONVERTER 12V 400Wเฟรมเปิด49 - Immediate$12,898.05ดูรายละเอียด
AC/DC CONVERTER 24V 398WCCL400PS24AC/DC CONVERTER 24V 398Wเฟรมเปิด3 - Immediate$12,898.05ดูรายละเอียด
AC/DC CONVERTER 30V 399WCCL400PS30AC/DC CONVERTER 30V 399Wเฟรมเปิด0 - Immediate$12,898.05ดูรายละเอียด
AC/DC CONVERTER 48V 398WCCL400PS48AC/DC CONVERTER 48V 398Wเฟรมเปิด6 - Immediate$12,898.05ดูรายละเอียด