VideoLibrary

XP Power DSR Series AC to DC DIN Rail Power Supplies | DigiKey Daily

XP Power’s DSR series of AC to DC DIN Rail power supplies pack exceptional performance into an ultra-slim package to maximize DIN rail space for use in industrial and factory automation. The 75 watt and 120 watt supplies are only 32 mm wide, while the 240 watt is just 45 mm wide. This high density is coupled with the ability to handle 150% peak loading for up to three seconds to provide startup power without requiring an oversized power supply. 12 V, 24 V, and 48 V outputs are available, with support for trimming and parallel operation. XP Power DSR AC/DC power supplies operate from -25°C to +70°C, with no derating up to +60°C, and operate at 88% to 94% typical efficiency.

10/9/2018 1:10:54 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC DIN RAIL SUPPLY 24V 77WDSR75PS24AC/DC DIN RAIL SUPPLY 24V 77W0 - Immediate$2,230.77ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 12V 76WDSR75PS12AC/DC DIN RAIL SUPPLY 12V 76W36 - Immediate$2,230.77ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 48V 77WDSR75PS48AC/DC DIN RAIL SUPPLY 48V 77W0 - ImmediateSee Page for Pricingดูรายละเอียด
AC/DC DIN RAIL SUPPLY 24V 120WDSR120PS24AC/DC DIN RAIL SUPPLY 24V 120W0 - ImmediateSee Page for Pricingดูรายละเอียด
AC/DC DIN RAIL SUPPLY 12V 120WDSR120PS12AC/DC DIN RAIL SUPPLY 12V 120W0 - Immediate$2,091.10ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 48V 120WDSR120PS48AC/DC DIN RAIL SUPPLY 48V 120W0 - ImmediateSee Page for Pricingดูรายละเอียด
AC/DC DIN RAIL SUPPLY 12V 192WDSL240PS12-IAC/DC DIN RAIL SUPPLY 12V 192W4 - Immediate$8,966.08ดูรายละเอียด
AC/DC DIN RAIL SUPPLY 24V 240WDSL240PS24-IAC/DC DIN RAIL SUPPLY 24V 240W79 - Immediate$8,966.08ดูรายละเอียด