VideoLibrary

XP Power VCE03/05/10 Series | DigiKey Daily

XP Power offers three flavors from their miniature PCB mount AC-to-DC power module series: the VCE03, rated at 3 watts; the VCE05, for 5 watt applications; and the VCE10, which provides 10 watts. All three of these low-cost power supply variants feature an ultra-compact PCB pin mounting design, come in either an encapsulated or an open frame package, meet the ITE 60950-1 and 62368-1 global safety approvals, have a wide, Class II, voltage input range of 85 volts AC to 305 volts AC, and meet Class B EMC standards for conducted and radiated emissions. Additionally, the 3 watt and 10 watt versions carry the household safety approval 60335-1. All three versions provide single outputs from 3.3 to 48 volts DC.

7/24/2018 1:08:12 PM

Part List

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AC/DC CONVERTER 3.3V 3WVCE03US03AC/DC CONVERTER 3.3V 3W128 - Immediate$375.03ดูรายละเอียด
AC/DC CONVERTER 5V 3WVCE03US05AC/DC CONVERTER 5V 3W35 - Immediate$375.03ดูรายละเอียด
AC/DC CONVERTER 9V 3WVCE03US09AC/DC CONVERTER 9V 3W37 - Immediate$367.59ดูรายละเอียด
AC/DC CONVERTER 12V 3WVCE03US12AC/DC CONVERTER 12V 3W112 - Immediate$375.03ดูรายละเอียด
AC/DC CONVERTER 15V 3WVCE03US15AC/DC CONVERTER 15V 3W0 - Immediate
40 - Marketplace
$520.19ดูรายละเอียด
AC/DC CONVERTER 24V 3WVCE03US24AC/DC CONVERTER 24V 3W0 - Immediate
24 - Marketplace
$546.70ดูรายละเอียด
AC/DC CONVERTER 48V 3WVCE03US48AC/DC CONVERTER 48V 3W0 - Immediate$375.03ดูรายละเอียด
AC/DC CONVERTER 3.3V 5WVCE05US03AC/DC CONVERTER 3.3V 5W38 - Immediate$470.40ดูรายละเอียด
AC/DC CONVERTER 5V 5WVCE05US05AC/DC CONVERTER 5V 5W0 - Immediate$470.40ดูรายละเอียด
AC/DC CONVERTER 9V 5WVCE05US09AC/DC CONVERTER 9V 5W52 - Immediate$470.40ดูรายละเอียด
AC/DC CONVERTER 12V 5WVCE05US12AC/DC CONVERTER 12V 5W12 - Immediate
32 - Marketplace
$470.40ดูรายละเอียด
AC/DC CONVERTER 15V 5WVCE05US15AC/DC CONVERTER 15V 5W33 - Immediate$470.40ดูรายละเอียด
AC/DC CONVERTER 24V 5WVCE05US24AC/DC CONVERTER 24V 5W41 - Immediate$470.40ดูรายละเอียด
AC/DC CONVERTER 48V 5WVCE05US48AC/DC CONVERTER 48V 5W2 - Immediate$470.40ดูรายละเอียด