The Silicon laboratories Si4455 EZRadio Two-Way Link Demo Kit (P/N EZR-LEDK2W-XXX) contains everything you need to familiarize yourself with and evaluate the Si4455 transceiver. The kit has three versions: one for the 434 MHz band, one for the 868 MHz band, and one for the 915 MHz band.
The key features of the demo kit are as follows:
The demo boards have four LEDs to display information and four push-buttons to receive user commands.
The provided software pack contains all the documentation and files needed to develop a user application.
The kit supports the use of the Silicon Laboratories Integrated Development Environment (IDE) for software debugging and the use of the Keil & SDCC C compiler, assembler, and linker toolchain.
The kit supports the use of the Wireless Development Suit (WDS) for setting radio parameters & managing application firmware.
The demo boards come with the Si4455 range test demo application. The range test demo implements Packet Error Rate (PER) measurement. PER is a commonly-used technique for measuring the quality of RF links in wireless systems under particular conditions.
| Manufacturer | Silicon Labs |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Transceivers - TXRX |
| Eval Board Part Number | 336-2284-ND |
| Eval Board Supplier | Silicon Labs |
| Eval Board |
Normally In Stock
|
| Protocol |
FSK
GFSK OOK |
| Data Rate (Max) |
20 kbps
128 kbps |
| Frequency |
915 MHz
|
| Range |
- Not Given
|
| Features |
Range Test
|
| Component Count + Extras |
60 + 4
|
| Design Author |
Silicon Laboratories
|
| Application / Target Market |
Medical
RF: Remote Controls RF: Wireless Sensor |
| Main I.C. Base Part |
Si4455
|
| Date Created By Author | 2013-01 |
| Date Added To Library | 2021-11 |
ขอขอบคุณ
จับตาดูกล่องจดหมายของคุณเพื่อรับข่าวสารและอัพเดทจาก DigiKey!
กรุณาป้อนที่อยู่อีเมล
กรุณาติ๊กเครื่องหมายในช่องทำเครื่องหมาย