The LoRa® Mote is a demonstration board that showcases the Microchip Low-Power Long Range LoRa® Technology Transceiver Module.
The CC2500 is a low-cost 2.4 GHz transceiver designed for very low-power wireless applications. The circuit is intended for the 2400-2483.5 MHz ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency band.
The Silicon Laboratories EZRadio Remote Control Demo Kit (P/N EZR-LEDK1W-XXX) contains everything you need to familiarize yourself with and evaluate the Si4010 RF SoC transmitter and the Si4355 receiver. The kit has three versions: one for the 434 MHz band, one for the 868 MHz band, and one for the 915 MHz band.
The Silicon laboratories Si4455 EZRadio Two-Way Link Demo Kit (P/N EZR-LEDK2W-XXX) contains everything you need to familiarize yourself with and evaluate the Si4455 transceiver. The kit has three versions: one for the 434 MHz band, one for the 868 MHz band, and one for the 915 MHz band.
The low cost and small profile RF solution 2.4GHz, 802.15.4/Proprietary Wireless Transceiver PMOD board (EVAL-ADF7242-PMDZ) is designed to support RF to FPGA or processor applications system that utilizes PMOD-compatible expansion ports configurable for SPI communication
MSP430-CCRFLCD is development board with CC430F5137IRGZ microcontroller from Texas Instruments.
The RN-174 evaluation board is a field-ready, Wi-Fi Alliance certified, 802.11 b/g prototyping platform for the RN-171 module. The board has the flexibility to connect directly to embedded processors via a standard RS-232 interface or through the TTL UART interface. The RN-174 contains a battery boost circuit, which makes it possible to power the board using two AA batteries (the input voltage ca…
The evaluation kit in combination with a CC1101 development kit is designed to help you to achieve your objectives as quickly as possible: Right out of the box, the user can do range testing (PER testing) and transfer data from one PC to another using the SmartRF®04DK.
CC112X is a family of high performance low power RF transceivers designed for operation with a companion MCU. The purpose of this user’s guide is to describe configurations and functionality available for implementing a wireless system. CC112X automates all common RF related tasks, greatly offloading the MCU. A block diagram showing the different parts of the transceiver divided in an RF related …
The radio extender board is assembled with an Atmel AT86RF231 radio transceiver, a Skyworks SE2431L FEM and two ceramic antennas, demonstrating an increased link budget together with hardware-based antenna diversity, improving radio link robustness in harsh environments significantly.
ขอขอบคุณ
จับตาดูกล่องจดหมายของคุณเพื่อรับข่าวสารและอัพเดทจาก DigiKey!
กรุณาป้อนที่อยู่อีเมล
กรุณาติ๊กเครื่องหมายในช่องทำเครื่องหมาย