Maker.io main logo

LattePanda Tutorials ดูทั้งหมด

BLOG
99

How to Use Optimum-Intel to Accelerate LLaMA 3.1 on LattePanda Sigma

By DFRobot

This article introduces a method using Intel Optimum-Intel to optimize its performance. The author utilized this method on a LattePanda Sigma, an x86 single board computer/server, leveraging the integrated GPU to accelerate LLaMA 3.1's inference speed, with impressive results.

LattePanda Video ดูทั้งหมด

VIDEO
61

LattePanda Sigma - A Hackable Single Board Server with Mighty Power

By DFRobot

The LattePanda Sigma is a powerful x86 single-board computer (SBC) with an Intel Core i5-1340P processor, Intel Iris Xe graphics, and 16 GB of RAM. It supports 4K multi-display and offers diverse connectivity options for a variety of applications.

VIDEO
166

The Smallest X86 Board Just Got A Big Upgrade! LattePanda MU N305

By DFRobot

In this video, we take a look at the upgraded LattePanda MU N305 micro x86 compute module. It runs Windows or Linux. With an upgraded i3 N305 CPU with eight cores and 16 GB of RAM, this tiny SBC is a real Raspberry Pi killer. Plus, it supports a dedicated GPU, so we definitely need to see how it handles gaming with an RTX 4060 connected!

VIDEO
26

We Built A Tiny Gaming PC!

By DFRobot

Today, we’re diving into the LattePanda world with the “Mu” model, which comes with an Intel Celeron N100 four-core, four-thread processor — and it’s tiny! The best part? This kit has a motherboard that accepts a graphics card.