Mini Delta Ribbon Transmission Cable Assembly
The MDR high-speed transmission system is a digital interconnect system from 3M™
The 3M MDR high speed transmission system is a digital interconnect system designed to meet the needs of today's high performance data transmission applications. It is available in 14 positions and in three different lengths.
Low voltage differential signaling (LVDS) technology meets the requirements for a general purpose, high-bandwidth interface for serial and parallel data at speeds up to 655 Mbps. The LVDS standard is based on the use of 100 ohm differential impedance transmission medium from driver to receiver. Signal skew is the largest factor inhibiting speed within a system and can occur at all points along the transmission path: driver to receiver circuits, circuit board traces, cables, and connectors. Both types of skew within pair skew and channel skew can prohibit optimum performance in high speed transmission systems. 3M MDR connectors provide an excellent solution for the demanding requirements of LVDS applications.
MDR System Video
MDR High Speed Transmission System Cable Assembly
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ประเภทสายเคเบิล | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | R M1 M1-R6R6-014-362-0.41-44-P1 | CBL ASSY CENTRON 14POS M-M 0.5M | วงกลม | 0 - Immediate | $2,783.27 | ดูรายละเอียด |
![]() | ![]() | R M1 M1-R6R6-014-362-0.91-44-P1 | CBL ASSY CENTRON 14POS M-M 1M | วงกลม | 12 - Immediate | $1,815.64 | ดูรายละเอียด |