superGRIP™ Heat Sink Attachment System for Densely Populated PCBs

Advanced Thermal Solutions offers the superGrip heat sink attachment system

image of ATS superGrip™ Heat Sink attachment systemHeat sink attachment technology was revolutionized when maxiGRIP™, the widely used heat sink attachment system, was introduced in the electronics cooling market. Following the success of maxiGRIP, ATS designed superGRIP in order to better accommodate densely populated PCBs. superGRIP features a plastic frame clip, that fastens securely around the perimeter of a component, and a metal spring clip, which slips through the heat sink’s fin field and locks securely to both ends to the plastic frame. Similar to maxiGRIP, superGRIP is a two component attachment system which quickly and securely mounts heat sinks to a wide range of components, without needing to drill holes in the PCB. The superGRIP assembly applies steady, even pressure to the component throughout the product lifecycle, improving thermal performance and long-term reliability. superGRIP is available with ATS’ maxiFLOW™ heat sinks and straight fin heat sinks in 16 component base sizes, from 17 mm x 17 mm to 45 mm x 45 mm.

superGRIP

รูปภาพManufacturer Part Numberคำอธิบายความกว้างเส้นผ่านศูนย์กลางAvailable Quantityราคาดูรายละเอียด
SUPERGRIP HEATSINK 27X27X12.5MMATS-X50270G-C1-R0SUPERGRIP HEATSINK 27X27X12.5MM1.063" (27.00mm)-163 - Immediate$837.67ดูรายละเอียด
SUPERGRIP HEATSINK 35X35X12.5MMATS-X50350G-C1-R0SUPERGRIP HEATSINK 35X35X12.5MM1.378" (35.00mm)-321 - Immediate$878.73ดูรายละเอียด
SUPERGRIP HEATSINK 17X17X7.5MMATS-X50170B-C1-R0SUPERGRIP HEATSINK 17X17X7.5MM0.669" (17.00mm)-79 - Immediate$740.03ดูรายละเอียด
SUPERGRIP HEATSINK 19X19X7.5MMATS-X50190B-C1-R0SUPERGRIP HEATSINK 19X19X7.5MM0.748" (19.00mm)-803 - Immediate$748.44ดูรายละเอียด
SUPERGRIP HEATSINK 35X35X12.5MMATS-X53350G-C1-R0SUPERGRIP HEATSINK 35X35X12.5MM1.378" (35.00mm)-0 - Immediate$838.96ดูรายละเอียด
SUPERGRIP HEATSINK 27X27X17.5MMATS-X53270P-C1-R0SUPERGRIP HEATSINK 27X27X17.5MM1.063" (27.00mm)-51 - Immediate$864.50ดูรายละเอียด
SUPERGRIP HEATSINK 21X21X17.5MMATS-X50210P-C1-R0SUPERGRIP HEATSINK 21X21X17.5MM0.827" (21.00mm)-165 - Immediate$564.16ดูรายละเอียด
SUPERGRIP HEATSINK 35X35X17.5MMATS-X53350P-C1-R0SUPERGRIP HEATSINK 35X35X17.5MM1.378" (35.00mm)-0 - Immediate$906.53ดูรายละเอียด
SUPERGRIP HEATSINK 40X40X17.5MMATS-X50400P-C1-R0SUPERGRIP HEATSINK 40X40X17.5MM1.575" (40.00mm)-109 - Immediate$967.31ดูรายละเอียด
SUPERGRIP HEATSINK 42X42X17.5MMATS-X53425P-C1-R0SUPERGRIP HEATSINK 42X42X17.5MM1.673" (42.50mm)-347 - Immediate$932.40ดูรายละเอียด
Published: 2015-04-02