The Compact Embedded Network Module: XT-PICO-SXL

AK-Nord’s XT-PICO-SXL high power embedded network module in a micro package size

Image of AK Nord's XT-PICO-SXL Embedded Network ModuleAK-Nord’s XT-PICO-SXL is a high power embedded network module in a very small 22 mm x 31 mm compact package. The XT-PICO-SXL embedded network module is particularly suitable to be integrated even in very compact spaces. A total of two bus systems are made available with five switchable interfaces, such as RS232, RS485, I2C, serial peripheral interface (SPI), and TTL-IO, each. It is even possible to use a Power of Ethernet (POE) supply, since all necessary connections are performed. Only an additional RJ45 jack is required. All other Ethernet components such as Phyther and carrier were already integrated.

EVA-KIT-XT-SXL was specifically designed for the XT-FEMTO-SX, XT-NANO-SXL, and XT-PICO-SXL embedded LAN network modules. One RS232 and one RS485 interface, as well as SPI display and an SD card holder, are available. A PoE module is also included in the EVA-KIT-SXL. One additional wire wrap field of the contact spacing 2 mm allows using or connecting the user's proper hardware. Using the prepared cables, it is possible to individually separate or connect each bus of the embedded Ethernet module.

Features
  • Voltage supply: 3.3 V
  • Current supply: 170 mA
  • Temperature operating range: -40°C to +85°C
  • Package/case: 22 mm x 31 mm
  • Kit features:
    • 1x 5 V power supply
    • 1x PoE IEEE 802.3af
    • 1x SD card slot
    • 1x SPI display
    • 1x RS232
    • 1x RS485
  • Standards:
    • CE/WEEE/RoHS
    • EN 55022 Class B
    • EN 55024 Class A
  • Interfaces:
    • All data pins 3.3 V TTL, 10 K pullup
    • All data interfaces are freely selectable
  • Ethernet (MDIX):
    • 10 half duplex
    • 10 full duplex
    • 100 half duplex
    • 100 full duplex

XT-PICO-SXL Network Module

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของพอร์ตAvailable Quantityราคาดูรายละเอียด
ETHERNET TO SERIAL RS-232/RS-485203231ETHERNET TO SERIAL RS-232/RS-48510180 - Immediate$2,122.79ดูรายละเอียด

EVAL Board for XT Modules

รูปภาพManufacturer Part NumberคำอธิบายIC / ชิ้นส่วนที่ใช้Available Quantityราคาดูรายละเอียด
EVAL BOARD FOR XT MODULESEVA-KIT-XT-SXLEVAL BOARD FOR XT MODULES-4 - Immediate$5,431.44ดูรายละเอียด
Published: 2017-11-15