XT-FEMTO-SXL Embedded LAN Network Module

AK-NORD’s EVA-KIT-XT-SXL development platform for the FEMTO series

Image of AK Nord's XT-FEMTO-SXL Embedded LAN Network ModuleAK-NORD’s XT-FEMTO-SXL is a very small, embedded LAN network module which can be easily integrated into any terminal. The module, with the dimensions 27 mm x 27 mm x 3 mm, can be built-in as an SMD or as a THT component. A total of two bus systems with five switchable interfaces, such as RS232, RS485, I2C, and SPI, as well as TTL-IO are available. With only a few additional components, such as a RJ45 jack with an integrated transducer and a 3.3 V power supply, a terminal will be immediately network-compatible and can be accessed worldwide.

EVA-KIT-XT-SXL was specifically designed for the XT-FEMTO-SXL, XT-NANO-SXL, and XT-PICO-SXL embedded LAN network modules. One RS232 and one RS485 interface, as well as a serial peripheral interface (SPI) display and an SD card holder, are available. A Power over Ethernet (PoE) module is also included in the EVA-KIT-SXL. One additional wire wrap field of the contact spacing 2 mm allows using or connecting the user's proper hardware. Using the prepared cables, it is possible to individually separate or connect each bus of the embedded Ethernet module.

Embedded LAN Network Module Features
  • 1 x Ethernet (MDIX)
    • Ethernet: 10/100 Mbit RJ45
  • 2 x RS485 (TTL)
    • Signals: TXD, RXD, RS485-RW
  • Supported protocols:
    • IPv4, TCP, UDP, FTP, TFTP, ICMP, ARP, SNMP, LPR, DHCP, BOOTP, DNS, TELNET, HTML, http, DYNDNS, SMTP, POP3, SYSLOG, IPv6, NDP, ICMPv6, DHCPv6, TCPv6, UDPv6, NetBIOS-NS, LLMNR, ZeroConfig(AutoIP), IP-Multicast, AK-M2M, SSL 3.0, TLS1.0, TLS1.1, TLS1.2, IEEE 802.1X
  • 2 x RS232 (TTL)
    • Signals: TXD, RXD, RTS, CTS, DSR, DTR, DCD, RI, GND
  • 2 x I2C (TTL)
    • Signals: SLC, SDA
  • 2 x TTL-IO (TTL)
    • 7-bit digital input/output
  • Security
    • SSLv3, TLS1.0, TLS1.1, TLS1.2, IEEE 802.1X
  • 1 x SPI (TTL)
    • Signals: SCK, SS, MISO, MOSI
Kit Features
  • 1x 5 V power supply
  • 1x PoE IEEE 802.3af
  • 1x SD card slot
  • 1x SPI display
  • 1x RS232
  • 1x RS485

XT-FEMTO-SXL Embedded LAN Network Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR XT MODULESEVA-KIT-XT-SXLEVAL BOARD FOR XT MODULES4 - Immediate$5,431.44ดูรายละเอียด
ETHERNET TO SERIAL RS-232/RS-485XT-FEMTO-SXLETHERNET TO SERIAL RS-232/RS-485120 - Immediate$1,501.73ดูรายละเอียด
Published: 2017-10-12