A89307 Automotive BLDC Gate Driver
Allegro's gate driver uses an FOC algorithm to drive continuous sinusoidal current to the load
Designed for battery cooling fans and HVAC systems in EV and hybrid vehicles, Allegro's A89307 offers ultra-low noise and vibration by using a field oriented control (FOC) algorithm to drive continuous sinusoidal current to the load, helping automakers reduce noise and improve battery life. The A89307 includes a hardware-based algorithm, which requires no external sensors or software development; the user simply selects parameters using a simple GUI interface and loads them into the IC’s on-chip E2EPROM.
With only five external components, the A89307 helps designers lower material costs by reducing BOM components and facilitating very small system footprints for in-motor PCBs. The A89307 is available in a small 5 mm x 5 mm 28L wettable flank QFN package. Its fully integrated algorithm can even eliminate the need for a separate microprocessor.
- Code-free sensorless FOC
- Ultra-quiet low-speed operation
- Forward and reverse windmill startup operation
- Closed-loop speed control with analog, PWM, or clock input
- Built in BCI filter
- Short-circuit protection (OCP)
- Adjustable gate drive for EMI mitigation
- Automotive AEC-Q100 qualified
A89307 Automotive BLDC Gate Driver
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | A89307KETSR-J | SENSORLESS 3 PHASE GATE DRIVER W | 4915 - Immediate | $155.51 | ดูรายละเอียด |
![]() | ![]() | APEK89307KET-01-T-DK | EVAL BOARD FOR A89307 | 23 - Immediate | $5,851.41 | ดูรายละเอียด |