Inline Flow-Through Fluid Temperature Sensors

Amphenol's fluid temperature sensors for monitoring system temperatures

Image of Amphenol's Inline Flow-Through Fluid Temperature Sensors Amphenol Thermometrics' inline flow-through temperature sensor monitors the temperature of a fluid that passes through it. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial supply temperature, and anywhere temperatures need to be monitored.

Features
  • Unique flow through design
  • USCAR sealed connection system
  • High sensitivity
  • Sensor tip is part of tube, 1 piece housing, no O-ring to leak
  • Wide application range
  • Field proven design
  • NTC protected from fluid, no leak paths
  • SAE J-1231 interface
  • <±1°C accuracy from +80°C to -40°C
  • Compact design
  • Available in four standard hose sizes
Applications
  • Engine coolant temperature
  • Battery pack coolant line temperature
  • Process flow measurement
  • HVAC water management
  • Home appliances

Resources

Inline Flow-Through Fluid Temperature Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR - TEMPERATURE RESISTIVEGE-1935SENSOR - TEMPERATURE RESISTIVE2921 - Immediate$432.58ดูรายละเอียด
SENSOR TEMPERATURE ANLG VOLTAGEGE-2102SENSOR TEMPERATURE ANLG VOLTAGE189 - Immediate$501.12ดูรายละเอียด
SENSOR TEMPERATURE ANLG VOLTAGEGE-2103SENSOR TEMPERATURE ANLG VOLTAGE0 - Immediate$535.06ดูรายละเอียด
SENSOR CTTS FLOW TEMPERATURE -CTTS-302651-F01SENSOR CTTS FLOW TEMPERATURE -672 - Immediate$383.76ดูรายละเอียด
Updated: 2021-05-10
Published: 2017-08-08