Edge-Lock RF PCB Connectors

Amphenol SV Microwave connectors ensure a secure fit between the connector and the PCB edge for optimal RF performance

Image of Amphenol SV Microwave Edge-Lock RF PCB ConnectorsThe Amphenol SV Microwave Edge-Lock PCB connector series was developed to form an interference fit between the conical alignment pin and the PCB through-hole, thus pulling the contact lane of the connector into the edge of the PCB. The result is a fixture-less connector that is primed for reflow without any unnecessary custom fixtures to hold the connector in place. The secure fit between the connector and the PCB edge ensures optimal RF performance throughout the connector’s full frequency range.

Features
  • High-frequency RF performance up to 65 GHz (SMPM version)
  • Edge-Lock design allows for precision placement prior to the reflow process
  • No need for custom, expensive reflow oven fixtures
  • Connector clamps securely to PCB edge and can be modified to fit most PCB thicknesses
  • Available in 2.92 mm, SMA, SMP, and SMPM RF series
Applications
  • High-speed/frequency component testing
  • Product evaluation boards
  • Mil-aero radar and communication systems
  • Satellite communication systems

Edge-Lock RF PCB Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
2.92MM FMALE PCB EDGE LOCK CONN1521-000052.92MM FMALE PCB EDGE LOCK CONN19 - Immediate$5,783.51ดูรายละเอียด
SMA FEMALE PCB EDGE LOCK CONN2921-00037SMA FEMALE PCB EDGE LOCK CONN19 - Immediate$4,683.97ดูรายละเอียด
SMP MALE PCB EDGE LOCK CONNECTOR1211-66444SMP MALE PCB EDGE LOCK CONNECTOR29 - Immediate$3,687.56ดูรายละเอียด
SMP MALE PCB EDGE LOCK CONNECTOR1211-66443SMP MALE PCB EDGE LOCK CONNECTOR25 - Immediate$3,653.29ดูรายละเอียด
SMPM MALE PCB EDGE LOCK CONNECTO3211-60480SMPM MALE PCB EDGE LOCK CONNECTO28 - Immediate$3,899.32ดูรายละเอียด
SMPM MALE PCB EDGE LOCK CONNECTO3211-60479SMPM MALE PCB EDGE LOCK CONNECTO24 - Immediate$3,899.32ดูรายละเอียด
Published: 2021-05-12