High-Density RF Adapters

Amphenol SV Microwave high-density RF adapters are ideal for applications that are tight on space and electrical specifications

Image of Amphenol SV Microwave High Density RF Adapters This line of Amphenol SV Microwave adapters are high-density, featuring the SMP, SMPM, and SMPS series. Operating up to 65 GHz, these adapters have a blindmate push-on interface, making them ideal for applications that are tight on space and electrical specifications.

Features
  • Small form factor
  • Multiple detents available
  • Push-on interface
  • DC to 65 GHz
Applications
  • Mil-Aero
  • Test and instrumentation

High Density RF Adapters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
SMP Male,SB to Male Adapter, FD
1112-6226SMP Male,SB to Male Adapter, FD13 - Immediate$3,413.40ดูรายละเอียด
ผลิตภัณฑ์ใหม่
SMPM Female to Male Adapter, FD
1132-6155SMPM Female to Male Adapter, FD15 - Immediate$3,883.16ดูรายละเอียด
ผลิตภัณฑ์ใหม่
SMPM Male,SB to Male Adapter, FD
1132-6156SMPM Male,SB to Male Adapter, FD23 - Immediate$3,883.16ดูรายละเอียด
ผลิตภัณฑ์ใหม่
SMPS Female to Male Adapter, SB
1138-6055SMPS Female to Male Adapter, SB25 - Immediate$5,681.67ดูรายละเอียด
ผลิตภัณฑ์ใหม่
SMPS Female to Male Adapter, SB
1138-6056SMPS Female to Male Adapter, SB25 - Immediate$5,681.67ดูรายละเอียด
ผลิตภัณฑ์ใหม่
SMPS Male,SB to Male Adapter, FD
1138-6057SMPS Male,SB to Male Adapter, FD16 - Immediate$5,681.67ดูรายละเอียด
Published: 2026-01-20