RF/Coaxial PCB Connectors

Amphenol SV's coaxial PCB connectors are high performing, easy-to-use, offer compact designs, and are perfect for a variety of applications

Image of Amphenol's RF/Coaxial PCB Connectors Amphenol SV's complete line of coaxial PCB connectors meet the industry need for high-performing, easy-to-use, compact designs. Current configurations include single and multiport 2.92 mm, 2.4 mm, 1.85 mm, SMA, SMP, SMPM, SMPS, BMA BMMA, BZ, and BMZ edge-launch, board-mount, and through-hole connectors. SV Microwave's SMPx PCB connector designs are ideal for high density applications while allowing for axial and radial misalignment to compensate for tolerance stack up. Get custom PCB footprint designs to optimize connector to PCB transitions. New pre-tinned versions also available.

Features
  • Series: 2.92 mm, 2.4 mm, 1.85 mm, SMP, SMPM, SMPS, SMA
  • Surface-mount, through-hole, and edge-launch designs for any PCB
  • Fast and easy installation without solder available through the compression mount line (now available with screws)
  • High frequency coaxial connectors for PCBs
  • Cost effective testing solutions
  • Durable rugged designs
  • Customized PCB footprint design through simulation optimization
  • Pre-tinned options available
Applications
  • High speed digital
  • Instrumentation
  • Broadband
  • Mi-Aero
  • Telecommunications
  • Satellite communications equipment (SATCOM)

RF/Coaxial PCB Connectors

รูปภาพManufacturer Part Numberคำอธิบายส่วนปลายชิลด์อิมพีแดนซ์Available Quantityราคาดูรายละเอียด
CONN 2.92MM JACK STR 50 OHM SMDSF1521-60061CONN 2.92MM JACK STR 50 OHM SMDสกรู50Ohm0 - Immediate$1,135.02ดูรายละเอียด
CONN 2.4MM JACK STR 50 OHM SMDSF1621-60029CONN 2.4MM JACK STR 50 OHM SMDสกรู50Ohm828 - Immediate$1,524.32ดูรายละเอียด
CONN 2.92MM JCK STR 50OHM EDGEMT1521-60051CONN 2.92MM JCK STR 50OHM EDGEMTบัดกรี50Ohm132 - Immediate$2,205.91ดูรายละเอียด
CONN SMA JACK STR 50 OHM SMDSF2921-61356CONN SMA JACK STR 50 OHM SMDสกรู50Ohm1590 - Immediate$605.10ดูรายละเอียด
CONN SMP PLUG STR 50OHM EDGEMNT1211-66137CONN SMP PLUG STR 50OHM EDGEMNTบัดกรี50Ohm984 - Immediate$1,201.10ดูรายละเอียด
CONN SMA JACK STR 50 OHM SMDSF2921-61345CONN SMA JACK STR 50 OHM SMDสกรู50Ohm0 - Immediate$1,109.96ดูรายละเอียด
CONN SMPS PLUG STR 50 OHM SMD3811-40023CONN SMPS PLUG STR 50 OHM SMDบัดกรี50Ohm520 - Immediate$1,267.17ดูรายละเอียด
CONN SMP PLUG STR 50OHM EDGEMNT1211-66139CONN SMP PLUG STR 50OHM EDGEMNTบัดกรี50Ohm1091 - Immediate$1,384.68ดูรายละเอียด
CONN SMP JACK R/A 50OHM SMD1214-4001CONN SMP JACK R/A 50OHM SMDบัดกรี50Ohm689 - Immediate$1,384.35ดูรายละเอียด
CONN SMPS PLUG STR 50 OHM SMD3811-40022CONN SMPS PLUG STR 50 OHM SMDบัดกรี50Ohm1988 - Immediate$1,023.05ดูรายละเอียด
Published: 2017-04-25