Secure Locking RA Cable Connectors

Amphenol SV Microwave connectors feature a quarter-turn bayonet-style coupling nut with a reliable locking mechanism

Image of Amphenol SV Microwave Secure Locking R/A Cable ConnectorsAmphenol SV Microwave secure locking QuarterBack R/A cable connectors feature a quarter-turn bayonet-style coupling nut with a reliable locking mechanism for standard female SMP/SMPM interfaces. Designed specifically for high-vibration and test applications that demand durability through numerous mating cycles, these connectors ensure stability and performance. The expanded product line now includes right-angle cable connectors, making them perfect for tight routing applications. Enhance connectivity solutions with the versatility and reliability of QuarterBack connectors.

Features
  • Quarter-turn bayonet locking feature on standard SMP/SMPM interface
  • Low insertion/withdrawal force
  • DC: 40 GHz
Applications
  • Bench-top testing
  • High-vibration environments
  • Applications requiring a high number of mating cycles
  • Military/aerospace

Secure Locking RA Cable Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SMP FEMALE QB CONNECTOR, R/A FOR1222-60007SMP FEMALE QB CONNECTOR, R/A FOR49 - Immediate$5,269.47ดูรายละเอียด
SMP FEMALE QB CONNECTOR, R/A FOR1222-60008SMP FEMALE QB CONNECTOR, R/A FOR49 - Immediate$5,269.47ดูรายละเอียด
SMPM FEMALE QB CONNECTOR, R/A FO3222-60003SMPM FEMALE QB CONNECTOR, R/A FO30 - Immediate$5,933.85ดูรายละเอียด
SMPM FEMALE QB CONNECTOR, R/A FO3222-60004SMPM FEMALE QB CONNECTOR, R/A FO35 - Immediate$5,933.85ดูรายละเอียด
Published: 2024-10-25