Secure Locking SMPM RF Cable Assemblies

Amphenol SV Microwave’s cable assemblies have a quarter-turn bayonet-style coupling nut with a locking feature for SMPM interfaces

Image of Amphenol SV Microwave's Secure Locking SMPM RF Cable AssembliesAmphenol SV Microwave’s secure locking SMPM QuarterBack® RF cable assemblies require low insertion and extraction force for less torque on the board-mount connector solder joints during mating and unmating. The SMPS series utilizes a quarter-turn bayonet-style coupling nut with a locking feature for standard female and male bulkhead SMPM interfaces. All SV QuarterBack products are ideal for high-vibration and test applications requiring many mating cycles.

Features
  • Quarter-turn bayonet locking feature on standard SMPM interface
  • Low VSWR through 65 GHz (SMPM)
  • Low insertion/extraction forces compared to standard full detent SMPM mean there is less torque on the board-mount connector solder joints during mating and unmating
  • Spring-loaded positive mating feature allows excellent electrical performance even in extreme vibration environments
  • Low mating forces allow for more mating cycles without failure compared to full detent SMPM
Applications
  • Bench-top testing
    • PCB mounts
    • Cable connectors
    • Adapters
  • High vibration environments
  • Applications requiring a high number of mating cycles

Secure Locking SMPM RF Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COAX CBL SMA TO SMPM 12"7032-8544COAX CBL SMA TO SMPM 12"0 - Immediate$6,470.20ดูรายละเอียด
COAX CBL SMA TO SMPM 6"7032-8545COAX CBL SMA TO SMPM 6"3 - Immediate$6,326.01ดูรายละเอียด
COAX CBL SMA TO SMPM 12"7032-8547COAX CBL SMA TO SMPM 12"23 - Immediate$6,690.37ดูรายละเอียด
COAX CBL SMA TO SMPM 6"7032-8548COAX CBL SMA TO SMPM 6"4 - Immediate$6,659.66ดูรายละเอียด
COAX CBL SMA TO SMPM 6"7032-9468COAX CBL SMA TO SMPM 6"2 - Immediate$7,914.06ดูรายละเอียด
COAX CBL SMA TO SMPM 12"7032-9469COAX CBL SMA TO SMPM 12"15 - Immediate$8,202.77ดูรายละเอียด
Published: 2022-11-21