SMP Spring Bullets

Amphenol SV Microwave’s connectors eliminate gaps between bullets and shrouds for maximum RF performance

Image of Amphenol SV Microwave SMP Spring BulletsAmphenol SV Microwave offers a complete line of SMP connectors that conform to DSCC 94007, 94008, and MIL-STD-348. The SMP connector was developed to meet an industry need for a smaller, high-frequency, compact design that incorporated ease of use and functionality. The SMP spring bullet is at the heart of this offering. The spring-loaded RF bullet allows for consistent RF response during gang mating from channel-to-channel.

Features
  • Eliminates gaps between bullet and shroud for maximum RF performance
  • Wide range of available sizes
  • Performance guaranteed under all states of compression
  • DC to 40 GHz
Applications
  • Mil-aerospace
  • High density, small form factor
  • Board-to-board with multiple simultaneous mates
  • Large scale blind mate arrays

SMP Spring Bullet Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COAX ADAPT SMP TO SMP1112-4144COAX ADAPT SMP TO SMP33 - Immediate$5,282.08ดูรายละเอียด
COAX ADAPT SMP TO SMP1112-4145COAX ADAPT SMP TO SMP113 - Immediate$5,338.98ดูรายละเอียด
COAX ADAPT SMP TO SMP1112-4146COAX ADAPT SMP TO SMP0 - Immediate$5,338.98ดูรายละเอียด
COAX ADAPT SMP TO SMP1112-4147COAX ADAPT SMP TO SMP21 - Immediate$5,432.09ดูรายละเอียด
COAX ADAPT SMP TO SMP1112-4148COAX ADAPT SMP TO SMP154 - Immediate$5,432.09ดูรายละเอียด
Published: 2021-04-06