SMPM-XT RF Interconnects
Amphenol SV Microwave SMPM-XT RF interconnects maintain reliable electrical performance even when mechanical tolerances vary
Amphenol SV Microwave SMPM-XT RF interconnects feature an extended interface and accommodate a greater degree of axial tolerance. This ensures secure and repeatable board-to-board connections up to 12 GHz.
This line offers a complete board-to-board solution engineered for today's most compact and demanding RF designs. Designed to maintain reliable electrical performance even when mechanical tolerances vary, these SMPM interconnects feature fixed-length bullets and one-, two-, and four-port mating halves.
- Cost-effective alternative to spring bullets
- Variety of bullet lengths available
- Increases axial misalignment to 0.040" tolerance
- DC to 12 GHz
- Large-scale blind-mate arrays
- Mil/Aero
- Board-to-board applications
SMPM-XT RF Interconnects
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1132-6157 | SMPM-XT FEMALE TO FEMALE BULLET | 50 - Immediate | $2,967.89 | ดูรายละเอียด |
![]() | ![]() | 1132-6158 | SMPM-XT FEMALE TO FEMALE BULLET | 40 - Immediate | $3,197.11 | ดูรายละเอียด |
![]() | ![]() | 1132-6159 | SMPM-XT FEMALE TO FEMALE BULLET | 50 - Immediate | $3,225.89 | ดูรายละเอียด |
![]() | ![]() | 3211-60488 | SMPM-XT MALE PCB SURFACE MOUNT C | 50 - Immediate | $3,031.91 | ดูรายละเอียด |
![]() | ![]() | 3211-60489 | SMPM-XT MALE PCB EDGE LAUNCH CON | 50 - Immediate | $3,254.34 | ดูรายละเอียด |
![]() | ![]() | 9311-60348 | SMPM-XT MALE PCB SURFACE MOUNT C | 50 - Immediate | $7,399.69 | ดูรายละเอียด |
![]() | ![]() | 9311-60349 | SMPM-XT MALE PCB SURFACE MOUNT C | 50 - Immediate | $5,440.17 | ดูรายละเอียด |
![]() | ![]() | 9311-60350 | SMPM-XT MALE PCB EDGE LAUNCH CON | 50 - Immediate | $5,965.53 | ดูรายละเอียด |
![]() | ![]() | 9311-60351 | SMPM-XT MALE PCB EDGE LAUNCH CON | 50 - Immediate | $4,385.89 | ดูรายละเอียด |